Part Details for 06031A0R8CAT2A by Kyocera AVX Components
Overview of 06031A0R8CAT2A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031A0R8CAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06031A0R8CAT2A-ND
|
DigiKey | CAP CER 0.8PF 100V NP0 0603 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
06031A0R8CAT2A
|
Avnet Americas | Cap MLCC SMD 0603 100V NP0 (C0G) 0.8pF ±0.25pF Commercial 7"T/R - Tape and Reel (Alt: 06031A0R8CAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
06031A0R8CAT2A
|
Avnet Americas | Cap MLCC SMD 0603 100V NP0 (C0G) 0.8pF ±0.25pF Commercial 7"T/R - Tape and Reel (Alt: 06031A0R8CAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for 06031A0R8CAT2A
06031A0R8CAT2A CAD Models
06031A0R8CAT2A Part Data Attributes:
|
06031A0R8CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A0R8CAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.8pF, 100V, ±0.25pF, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown |