Part Details for 06031A120MAT4A by Kyocera AVX Components
Overview of 06031A120MAT4A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031A120MAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06031A120MAT4A
|
Avnet Americas | Cap MLCC SMD 0603 100V NP0 (C0G) 12pF ?20% Commercial 13"T/R - Tape and Reel (Alt: 06031A120MAT4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ |