Part Details for 06031A150F4T2A by Kyocera AVX Components
Overview of 06031A150F4T2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031A150F4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R7401
|
Newark | Auto Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 06031A150F4T2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0870 | Buy Now |
DISTI #
KAM15ACG2A150FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 100 V, ? 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KAM15ACG2A150FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0654 | Buy Now |
DISTI #
KAM15ACG2A150FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 100 V, ? 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KAM15ACG2A150FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-06031A150F4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15ACG2A150FT NEW GLOBAL PN 100V 15pF A 581-KAM15ACG2A150FT RoHS: Compliant | 0 |
|
$0.0780 / $0.4300 | Order Now |
|
Future Electronics | Cap Ceramic 15pF 100V C0G 1% Pad SMD 0603 125C Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0800 / $0.0847 | Buy Now |
DISTI #
06031A150F4T2A
|
TME | Capacitor: ceramic, MLCC, 15pF, 100V, C0G (NP0), ±1%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0438 | RFQ |
DISTI #
KAM15ACG2A150FT
|
Avnet Abacus | - Tape and Reel (Alt: KAM15ACG2A150FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 06031A150F4T2A
06031A150F4T2A CAD Models
06031A150F4T2A Part Data Attributes
|
06031A150F4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A150F4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031A150F4T2A
This table gives cross-reference parts and alternative options found for 06031A150F4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A150F4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06031A150F4T4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A150F4T2A vs 06031A150F4T4A |
VJ0603A150FXBCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 06031A150F4T2A vs VJ0603A150FXBCW1BC |
LD031A150FAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A150F4T2A vs LD031A150FAB2A |
VJ0603A150FXBPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 06031A150F4T2A vs VJ0603A150FXBPW1BC |
06031A150FAT2A | Capacitor, Ceramic, Chip, General Purpose, 15pF, 100V, ±1%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 06031A150F4T2A vs 06031A150FAT2A |
06031U150FAT2A | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603 | Kyocera AVX Components | 06031A150F4T2A vs 06031U150FAT2A |
LD031U150FAB2A | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | Kyocera AVX Components | 06031A150F4T2A vs LD031U150FAB2A |