Part Details for 06031A151F4T2A by Kyocera AVX Components
Overview of 06031A151F4T2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031A151F4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R7404
|
Newark | Auto Mb Cmap - Fn/T&r Rohs Compliant: Yes |Kyocera Avx 06031A151F4T2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2980 | Buy Now |
DISTI #
KAM15ACG2A151FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 100 V, ? 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KAM15ACG2A151FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KAM15ACG2A151FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 100 V, ? 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KAM15ACG2A151FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1853 | Buy Now |
DISTI #
581-06031A151F4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15ACG2A151FT NEW GLOBAL PN 100V 150pF A 581-KAM15ACG2A151FT RoHS: Compliant | 0 |
|
$0.2230 / $0.2430 | Order Now |
|
Future Electronics | 0603 150 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2350 | Buy Now |
DISTI #
06031A151F4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15ACG2A151FT NEW GLOBAL PN 100V 150pF A 581-KAM15ACG2A151FT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2410 | Buy Now |
DISTI #
06031A151F4T2A
|
TME | Capacitor: ceramic, MLCC, 150pF, 100V, C0G (NP0), ±1%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0473 | RFQ |
DISTI #
KAM15ACG2A151FT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 150 pF, 100 V, � 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KAM15ACG2A151FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 06031A151F4T2A
06031A151F4T2A CAD Models
06031A151F4T2A Part Data Attributes
|
06031A151F4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A151F4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031A151F4T2A
This table gives cross-reference parts and alternative options found for 06031A151F4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A151F4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603A151FXBCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 06031A151F4T2A vs VJ0603A151FXBCW1BC |
LD031A151FAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A151F4T2A vs LD031A151FAB2A |
VJ0603A151FXBPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 06031A151F4T2A vs VJ0603A151FXBPW1BC |