There are no models available for this part yet.
Overview of 06031A161KAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 06031A161KAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-06031A161KAT2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 16000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0371 | Buy Now | |
DISTI #
06031A161KAT2A
|
Avnet Americas | Cap MLCC SMD 0603 100V NP0 (C0G) 160pF ±10% Commercial 7"T/R - Tape and Reel (Alt: 06031A161KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 | Buy Now | |
DISTI #
581-06031A161KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 160pF 10% RoHS: Compliant | 0 |
|
$0.0320 / $0.2200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0257 | Buy Now |
CAD Models for 06031A161KAT2A by Kyocera AVX Components
Part Data Attributes for 06031A161KAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
0603
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|