Part Details for 06031A221FAT2A by Kyocera AVX Components
Overview of 06031A221FAT2A by Kyocera AVX Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031A221FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6185
|
Newark | Cap, Mlcc, C0G, 220Pf, 100V, 0603, Capacitance:220Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06031A221FAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1460 |
|
$0.3220 / $0.3450 | Buy Now |
DISTI #
66AH8047
|
Newark | Cap, 220Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Kyocera Avx 06031A221FAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.0800 | Buy Now |
DISTI #
91C4847
|
Newark | Ceramic Capacitor 220Pf 100V, C0G, 1%, 0603, Full Reel, Capacitance:220Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 06031A221FAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2240 | Buy Now |
DISTI #
77AH4961
|
Newark | Cap, 220Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Kyocera Avx 06031A221FAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4260 / $1.0600 | Buy Now |
DISTI #
06031A221FAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 100 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 06031A221FAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0466 / $0.0507 | Buy Now |
DISTI #
60R6185
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 100 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 60R6185) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1460 Partner Stock |
|
$0.3220 / $0.3450 | Buy Now |
DISTI #
581-06031A221FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG2A221FT NEW GLOBAL PN 100V 220pF C0G 0603 1% | 5777 |
|
$0.1300 / $0.7700 | Buy Now |
DISTI #
70001611
|
RS | Capacitor, Ceramic, Cap 220 pF Tol 1%, SMT, Vol-Rtg 100V, C0G, TR | AVX 06031A221FAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2730 / $0.2780 | RFQ |
|
Future Electronics | 0603 220 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel | 1452Cut Tape/Mini-Reel |
|
$0.0993 / $0.2700 | Buy Now |
|
Future Electronics | 0603 220 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0457 / $0.0509 | Buy Now |
Part Details for 06031A221FAT2A
06031A221FAT2A CAD Models
06031A221FAT2A Part Data Attributes
|
06031A221FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A221FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 220pF, 100V, ±1%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031A221FAT2A
This table gives cross-reference parts and alternative options found for 06031A221FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A221FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06031A221FA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A221FAT2A vs 06031A221FA77A |
06031A221FA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A221FAT2A vs 06031A221FA79A |
0603N221F101VHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A221FAT2A vs 0603N221F101VHT |
LD031A221FAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A221FAT2A vs LD031A221FAX4A |
06031A221FAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A221FAT2A vs 06031A221FAT9A |
GMC10CG221F100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | Cal-Chip Electronics | 06031A221FAT2A vs GMC10CG221F100NTD |
0603N221F101PHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A221FAT2A vs 0603N221F101PHT |
KAM15ACG2A221FT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A221FAT2A vs KAM15ACG2A221FT |
0603N221F101SHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A221FAT2A vs 0603N221F101SHT |