Part Details for 06031A250GAT2A by Kyocera AVX Components
Overview of 06031A250GAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 06031A250GAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8240
|
Newark | Cap, 25Pf, 100V, Mlcc, 0603, Capacitance:25Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Kyocera Avx 06031A250GAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2537 |
|
$0.1730 | Buy Now |
DISTI #
55J3015
|
Newark | Commercial Chip/Std Mb Cmap - Fn Rohs Compliant: Yes |Kyocera Avx 06031A250GAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.2000 | Buy Now |
DISTI #
478-10197-1-ND
|
DigiKey | CAP CER 25PF 100V NP0 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9639 In Stock |
|
$0.1295 / $0.6400 | Buy Now |
DISTI #
96Y8240
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 96Y8240) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 2537 Partner Stock |
|
$0.2560 / $0.5930 | Buy Now |
DISTI #
06031A250GAT2A
|
Avnet Americas | - Tape and Reel (Alt: 06031A250GAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1036 | Buy Now |
DISTI #
581-06031A250GAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 25pF C0G 0603 2 % RoHS: Compliant | 6050 |
|
$0.1290 / $0.6100 | Buy Now |
|
Future Electronics | 0603 25 pF 100 V ±2% Tolerance C0G/NP0 RF Microwave Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1230 / $0.1310 | Buy Now |
DISTI #
06031A250GAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 25pF C0G 0603 2 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1450 | Buy Now |
Part Details for 06031A250GAT2A
06031A250GAT2A CAD Models
06031A250GAT2A Part Data Attributes
|
06031A250GAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A250GAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 25pF, 100V, ±2%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Capacitance | 0.000025 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |