There are no models available for this part yet.
Overview of 06031A300J4T2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 06031A300J4T2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09R7468
|
Newark | Cap, Aec-Q200, 30Pf, 100V, Mlcc, 0603, Capacitance:30Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06031A300J4T2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11589 |
|
$0.0220 | Buy Now | |
DISTI #
08AK4831
|
Newark | Cap, Aec-Q200, 30Pf, 100V, Mlcc, 0603, Capacitance:30Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06031A300J4T2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0520 | Buy Now | |
DISTI #
478-9368-1-ND
|
DigiKey | CAP CER 30PF 100V C0G/NP0 0603 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
74091 In Stock |
|
$0.0164 / $0.1400 | Buy Now | |
DISTI #
09R7468
|
Avnet Americas | Cap MLCC SMD 0603 100V NP0 (C0G) 30pF ±5% Automotive 7"T/R - Product that comes on tape, but is not reeled (Alt: 09R7468) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack | 11589 Partner Stock |
|
$0.0680 / $0.1350 | Buy Now | |
DISTI #
KAM15ACG2A300JT
|
Avnet Americas | Cap MLCC SMD 0603 100V NP0 (C0G) 30pF ±5% Automotive 7"T/R - Tape and Reel (Alt: KAM15ACG2A300JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KAM15ACG2A300JT
|
Avnet Americas | Cap MLCC SMD 0603 100V NP0 (C0G) 30pF ±5% Automotive 7"T/R - Tape and Reel (Alt: KAM15ACG2A300JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0233 | Buy Now | |
DISTI #
581-06031A300J4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 30pF C0G 0603 5 % AEC-Q200 RoHS: Compliant | 8748 |
|
$0.0160 / $0.1400 | Buy Now | |
Future Electronics | Multilayer Ceramic Capacitors 0603 100V NP0 (C0G) 30pF ±5% Automotive 7"T/R RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0254 / $0.0274 | Buy Now | ||
DISTI #
06031A300J4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 30pF C0G 0603 5 % AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0158 / $0.0257 | Buy Now | |
DISTI #
06031A300J4T2A
|
TME | Capacitor: ceramic, MLCC, 30pF, 100V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0329 | RFQ |
CAD Models for 06031A300J4T2A by Kyocera AVX Components
Part Data Attributes for 06031A300J4T2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
15 Weeks
|
Capacitance
|
0.00003 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for 06031A300J4T2A
This table gives cross-reference parts and alternative options found for 06031A300J4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A300J4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101R14C300JV4Y | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00003 uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | Johanson Dielectrics Inc | 06031A300J4T2A vs 101R14C300JV4Y |
MC03JTN101300 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP | Viking Tech Corp | 06031A300J4T2A vs MC03JTN101300 |
06031U300JAQ9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A300J4T2A vs 06031U300JAQ9A |
060321000300JCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 06031A300J4T2A vs 060321000300JCB |
0603A300JBXV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 06031A300J4T2A vs 0603A300JBXV |
0603A300JBHBMLS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 06031A300J4T2A vs 0603A300JBHBMLS |
101R14C300JV4T | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00003uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | Johanson Technology Inc | 06031A300J4T2A vs 101R14C300JV4T |
0603A300JBXVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 06031A300J4T2A vs 0603A300JBXVD04MLS |
0603A300JBHVMLS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 06031A300J4T2A vs 0603A300JBHVMLS |
0603A300JBHWD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 06031A300J4T2A vs 0603A300JBHWD04MLS |