Part Details for 06031A3R3CAT2A by Kyocera AVX Components
Overview of 06031A3R3CAT2A by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031A3R3CAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3514
|
Newark | 06031A3R3Cat2A Rohs Compliant: Yes |Kyocera Avx 06031A3R3CAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.0350 | Buy Now |
DISTI #
96M1218
|
Newark | Ceramic Capacitor 3.3Pf 100V, C0G, 0.25Pf, 0603, Capacitance:3.3Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 06031A3R3CAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0860 | Buy Now |
DISTI #
90C0218
|
Newark | Capacitor Ceramic 3.3Pf 100V, C0G, 0.25Pf, 0603, Capacitance:3.3Pf, Capacitance Tolerance:± 0.25Pf, Capacitor Case Style:0603 [1608 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 06031A3R3CAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0540 | Buy Now |
DISTI #
06031A3R3CAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 pF, 100 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 06031A3R3CAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0112 / $0.0122 | Buy Now |
DISTI #
581-06031A3R3CAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG2A3R3CT NEW GLOBAL PN 100V 3.3pF C0G 0603 Tol0.25pF RoHS: Compliant | 10749 |
|
$0.0310 / $0.1900 | Buy Now |
DISTI #
70001462
|
RS | Capacitor, Ceramic, Cap 3.3 pF, Tol 0.25 pF, SMT, Vol-Rtg 100V, C0G, Cut Tape | AVX 06031A3R3CAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0450 / $0.0460 | RFQ |
DISTI #
70002050
|
RS | Capacitor, Ceramic, Cap 3.3pF, Tol 0.25pF, SMT, Vol-Rtg 100V, C0G, TR | AVX 06031A3R3CAT2A RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0300 / $0.0310 | RFQ |
|
Future Electronics | 0603 3.3 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 8000Reel |
|
$0.0296 / $0.0335 | Buy Now |
|
Future Electronics | 0603 3.3 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0296 / $0.0335 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 3015 |
|
$0.0450 / $0.1500 | Buy Now |
Part Details for 06031A3R3CAT2A
06031A3R3CAT2A CAD Models
06031A3R3CAT2A Part Data Attributes
|
06031A3R3CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A3R3CAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 100V, ±0.25pF, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031A3R3CAT2A
This table gives cross-reference parts and alternative options found for 06031A3R3CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A3R3CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603HQN101-3R3CN6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06031A3R3CAT2A vs C0603HQN101-3R3CN6P |
0603N3R3C101VT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A3R3CAT2A vs 0603N3R3C101VT |
LD031A3R3CAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A3R3CAT2A vs LD031A3R3CAX4A |
C0603HQN101-3R3CG6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06031A3R3CAT2A vs C0603HQN101-3R3CG6E |
C0603HQN101-3R3CG6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06031A3R3CAT2A vs C0603HQN101-3R3CG6P |
06031A3R3CA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A3R3CAT2A vs 06031A3R3CA77A |
C0603HQN101-3R3CN6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06031A3R3CAT2A vs C0603HQN101-3R3CN6E |
C0603HQN101-3R3CGP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06031A3R3CAT2A vs C0603HQN101-3R3CGP |
KGQ15ACG2A3R3CT | Ceramic Capacitor, Ceramic, 100V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 3300000uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A3R3CAT2A vs KGQ15ACG2A3R3CT |
C0603HQN101-3R3CGE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06031A3R3CAT2A vs C0603HQN101-3R3CGE |