Part Details for 06031A470GAT2A by Kyocera AVX Components
Overview of 06031A470GAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031A470GAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J3100
|
Newark | Ceramic Capacitor 47Pf 100V, C0G, 2%, 0603, Full Reel, Capacitance:47Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 06031A470GAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.1050 | Buy Now |
DISTI #
60R6193
|
Newark | Capacitor Ceramic 47Pf 100V, C0G, 2%, 0603, Capacitance:47Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06031A470GAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1130 | Buy Now |
DISTI #
06031A470GAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 100 V, ± 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 06031A470GAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0227 / $0.0248 | Buy Now |
DISTI #
581-06031A470GAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15ACG2A470GT 100V 47pF C0G 0603 2% RoHS: Compliant | 0 |
|
$0.0650 / $0.3600 | Order Now |
|
Future Electronics | 0603 47 pF 100 V ±2% Tolerance C0G/NP0 RF Microwave Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0755 / $0.0825 | Buy Now |
|
Future Electronics | 0603 47 pF 100 V ±2% Tolerance C0G/NP0 RF Microwave Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0755 / $0.0803 | Buy Now |
|
Bristol Electronics | 11000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.2000 / $1.0000 | Buy Now | |
DISTI #
06031A470GAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15ACG2A470GT 100V 47pF C0G 0603 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0360 / $0.0570 | Buy Now |
DISTI #
06031A470GAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 100 V, ± 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 06031A470GAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0227 / $0.0248 | Buy Now |
Part Details for 06031A470GAT2A
06031A470GAT2A CAD Models
06031A470GAT2A Part Data Attributes
|
06031A470GAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A470GAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 47pF, 100V, ±2%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031A470GAT2A
This table gives cross-reference parts and alternative options found for 06031A470GAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A470GAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06031A470GA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A470GAT2A vs 06031A470GA79A |
KGM15ACG2A470GT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A470GAT2A vs KGM15ACG2A470GT |
C0603HQN101-470GG6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06031A470GAT2A vs C0603HQN101-470GG6P |
0603N470G101VHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A470GAT2A vs 0603N470G101VHT |
06031A470GA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A470GAT2A vs 06031A470GA77A |
LD031A470GAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A470GAT2A vs LD031A470GAB9A |
06031U470G4T9A | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603 | Kyocera AVX Components | 06031A470GAT2A vs 06031U470G4T9A |
C0603HQN101-470GN6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06031A470GAT2A vs C0603HQN101-470GN6E |
KAM15ACG2A470GT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A470GAT2A vs KAM15ACG2A470GT |
0603N470G101SHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A470GAT2A vs 0603N470G101SHT |