Part Details for 06031A500JAT2A by Kyocera AVX Components
Overview of 06031A500JAT2A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031A500JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06031A500JAT2A
|
Avnet Americas | Cap MLCC SMD 0603 100V NP0 (C0G) 50pF ?5% Commercial 7"T/R - Tape and Reel (Alt: 06031A500JAT2A) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for 06031A500JAT2A
06031A500JAT2A CAD Models
06031A500JAT2A Part Data Attributes
|
06031A500JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A500JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 50pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown |