There are no models available for this part yet.
Overview of 06031A510MAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 06031A510MAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44X0634
|
Newark | T101 Commercial/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 06031A510MAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0520 | Buy Now | |
DISTI #
478-06031A510MAT2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 100000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0264 | Buy Now | |
DISTI #
06031A510MAT2A
|
Avnet Americas | Cap MLCC SMD 0603 100V NP0 (C0G) 51pF ±20% Commercial 7"T/R - Tape and Reel (Alt: 06031A510MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0233 | Buy Now | |
DISTI #
581-06031A510MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 51pF 20% RoHS: Compliant | 0 |
|
$0.0250 / $0.2100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0244 | Buy Now |