Part Details for 06031A560GA79A by Kyocera AVX Components
Overview of 06031A560GA79A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06031A560GA79A
06031A560GA79A CAD Models
06031A560GA79A Part Data Attributes
|
06031A560GA79A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A560GA79A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Manufacturer Series | 0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | SIZE(C0G) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031A560GA79A
This table gives cross-reference parts and alternative options found for 06031A560GA79A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A560GA79A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM15ACG2A560GT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A560GA79A vs KGM15ACG2A560GT |
0603N560G101VT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A560GA79A vs 0603N560G101VT |
KGQ15ACG2A560GT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A560GA79A vs KGQ15ACG2A560GT |
C0603HQN101-560GGP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06031A560GA79A vs C0603HQN101-560GGP |
C0603HQN101-560GG6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06031A560GA79A vs C0603HQN101-560GG6P |
06031A560GAT7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A560GA79A vs 06031A560GAT7A |
C0603HQN101-560GN6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06031A560GA79A vs C0603HQN101-560GN6P |
0603N560G101SHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A560GA79A vs 0603N560G101SHT |
0603N560G101PHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A560GA79A vs 0603N560G101PHT |
KGM15ACG2A560GM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A560GA79A vs KGM15ACG2A560GM |