Part Details for 06031A5R0CAT2A by Kyocera AVX Components
Overview of 06031A5R0CAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 06031A5R0CAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6195
|
Newark | Capacitor Ceramic 5Pf 100V, C0G, 0.25Pf, 0603, Capacitance:5Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:1.6Mmrohs Compliant: Yes |Kyocera Avx 06031A5R0CAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16000 |
|
$0.0200 | Buy Now |
DISTI #
66AH8053
|
Newark | Cap, 5Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Kyocera Avx 06031A5R0CAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0540 / $0.2220 | Buy Now |
DISTI #
55J3110
|
Newark | Ceramic Capacitor 5Pf 100V, C0G, 0.25Pf, 0603, Full Reel, Capacitance:5Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 06031A5R0CAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0350 | Buy Now |
DISTI #
478-3696-1-ND
|
DigiKey | CAP CER 5PF 100V C0G/NP0 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21876 In Stock |
|
$0.0232 / $0.2000 | Buy Now |
DISTI #
06031A5R0CAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 5 pF, 100 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 06031A5R0CAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0312 / $0.0344 | Buy Now |
DISTI #
581-06031A5R0CAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 5pF C0G 0603 0.25pF RoHS: Compliant | 32063 |
|
$0.0250 / $0.1900 | Buy Now |
|
Future Electronics | 0603 5 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0229 / $0.0257 | Buy Now |
|
Future Electronics | 0603 5 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0229 / $0.0257 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 5pF 100V C0G 0.25pF SMD 0603 125°C T/R RoHS: Compliant |
55363 In Stock |
|
$0.0248 / $0.2215 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 5 PF, SURFACE MOUNT, 0603 | 3960 |
|
$0.0324 / $0.0720 | Buy Now |
Part Details for 06031A5R0CAT2A
06031A5R0CAT2A CAD Models
06031A5R0CAT2A Part Data Attributes
|
06031A5R0CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A5R0CAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 5pF, 100V, ±0.25pF, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |