Part Details for 06031C101KAT2A by Kyocera AVX Components
Overview of 06031C101KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C101KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W2858
|
Newark | Ceramic Capacitor 100Pf, 100V, X7R, 10%, 0603, Capacitance:100Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06031C101KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 31 |
|
$0.1040 | Buy Now |
DISTI #
55J3203
|
Newark | Capacitor Ceramic 100Pf, 100V, X7R, 10%, 0603, Full Reel, Capacitance:100Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 06031C101KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0520 | Buy Now |
DISTI #
66AH8055
|
Newark | Cap, 100Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Kyocera Avx 06031C101KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 | Buy Now |
DISTI #
06031C101KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06031C101KAT2A) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0086 | Buy Now |
DISTI #
94W2858
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 94W2858) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 31 Partner Stock |
|
$0.0600 | Buy Now |
DISTI #
581-06031C101K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15AR72A101KT 100V 100pF X7R 0603 10% RoHS: Compliant | 21746 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | 0603 100 pF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0162 / $0.0188 | Buy Now |
|
Future Electronics | 0603 100 pF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0162 / $0.0188 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 7070 |
|
$0.0113 / $0.1125 | Buy Now |
|
Bristol Electronics | 5228 |
|
RFQ |
Part Details for 06031C101KAT2A
06031C101KAT2A CAD Models
06031C101KAT2A Part Data Attributes
|
06031C101KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C101KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 100pF, 100V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031C101KAT2A
This table gives cross-reference parts and alternative options found for 06031C101KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C101KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101R14W101KV6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 06031C101KAT2A vs 101R14W101KV6U |
KGM15AR72A101KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C101KAT2A vs KGM15AR72A101KT |
KGM15AR72A101KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C101KAT2A vs KGM15AR72A101KM |