Part Details for 06031C101MAT2A by Kyocera AVX Components
Overview of 06031C101MAT2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C101MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06031C101MAT2A
|
Avnet Americas | Cap MLCC SMD 0603 100V X7R 100pF ±20% Commercial Ti/Sn Plated 7"T/R - Tape and Reel (Alt: 06031C101MAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 128000 Factory Stock |
|
$0.0281 / $0.0310 | Buy Now |
DISTI #
581-06031C101MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15AR72A101MT 100V 100pF X7R 0603 20% RoHS: Compliant | 12462 |
|
$0.0240 / $0.1900 | Buy Now |
|
Future Electronics | 06031C101MAT2A RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0231 | Buy Now |
DISTI #
06031C101MAT2A
|
Avnet Americas | Cap MLCC SMD 0603 100V X7R 100pF ±20% Commercial Ti/Sn Plated 7"T/R - Tape and Reel (Alt: 06031C101MAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 128000 Factory Stock |
|
$0.0281 / $0.0310 | Buy Now |
Part Details for 06031C101MAT2A
06031C101MAT2A CAD Models
06031C101MAT2A Part Data Attributes:
|
06031C101MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C101MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 100pF, 100V, ±20%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031C101MAT2A
This table gives cross-reference parts and alternative options found for 06031C101MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C101MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM15AR72A101MT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C101MAT2A vs KGM15AR72A101MT |
KGM15AR72A101MM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C101MAT2A vs KGM15AR72A101MM |