Part Details for 06031C102J4T2A by Kyocera AVX Components
Overview of 06031C102J4T2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 06031C102J4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R7541
|
Newark | Auto Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 06031C102J4T2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0450 | Buy Now |
DISTI #
06031C102J4T2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06031C102J4T2A) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 / $0.0212 | Buy Now |
DISTI #
581-06031C102J4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM15AR72A102JT 100V 1000pF X7R 0603 5% AEC-Q200 RoHS: Compliant | 9519 |
|
$0.0360 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0353 / $0.0412 | Buy Now |
DISTI #
06031C102J4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM15AR72A102JT 100V 1000pF X7R 0603 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0410 | Buy Now |
DISTI #
06031C102J4T2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06031C102J4T2A) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 / $0.0212 | Buy Now |
DISTI #
06031C102J4T2A
|
TME | Capacitor: ceramic, MLCC, 1nF, 100V, X7R, ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0143 | RFQ |
DISTI #
KKS2937
|
Rutronik | KC 1,0nF 0603 5% 100V X7R AECQ RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 16000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0118 / $0.0121 | Buy Now |
DISTI #
KAM15AR72A102JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 100 V, � 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAM15AR72A102JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4229473
|
Farnell | CAPACITOR, 1000PF, X7R, 100V, 0603 RoHS: Compliant Min Qty: 4000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.0540 | Buy Now |
Part Details for 06031C102J4T2A
06031C102J4T2A CAD Models
06031C102J4T2A Part Data Attributes:
|
06031C102J4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C102J4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |