Part Details for 06031C102M4T4A by Kyocera AVX Components
Overview of 06031C102M4T4A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C102M4T4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M3009
|
Newark | Capacitor Ceramic 1000Pf 100V, X7R, 20%, 0603, Capacitance:1000Pf, Capacitance Tolerance:± 20%, Capacitor Case Style:0603 [1608 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 06031C102M4T4A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 | Buy Now |
DISTI #
478-KAM15AR72A102MMTR-ND
|
DigiKey | CAP CER 1000PF 100V X7R 0603 Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0380 | Buy Now |
DISTI #
KAM15AR72A102MM
|
Avnet Americas | Cap MLCC SMD 0603 100V X7R 1000pF ±20% Automotive Ti/Sn Plated 13"T/R - Tape and Reel (Alt: KAM15AR72A102MM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0252 | Buy Now |
DISTI #
581-06031C102M4T4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR72A102MM NEW GLOBAL PN 100V 1000p A 581-KAM15AR72A102MM RoHS: Compliant | 0 |
|
$0.0270 / $0.0350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0263 | Buy Now |
Part Details for 06031C102M4T4A
06031C102M4T4A CAD Models
06031C102M4T4A Part Data Attributes
|
06031C102M4T4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C102M4T4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031C102M4T4A
This table gives cross-reference parts and alternative options found for 06031C102M4T4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C102M4T4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMG10X7R102M100NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | 06031C102M4T4A vs GMG10X7R102M100NT-15 |
0603RB102M101CW | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | 06031C102M4T4A vs 0603RB102M101CW |
C0603X102M101BO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Holy Stone Enterprise Co Ltd | 06031C102M4T4A vs C0603X102M101BO |
BC031C102MZJ9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C102M4T4A vs BC031C102MZJ9SA2 |
CE0603A-102-M101RTW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | RCD Components Inc | 06031C102M4T4A vs CE0603A-102-M101RTW |
0603C102M1NB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Mijo Technology | 06031C102M4T4A vs 0603C102M1NB |
0603B102M101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031C102M4T4A vs 0603B102M101PT |
BC031C102MZB3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C102M4T4A vs BC031C102MZB3SA0 |
0603RB102M101SW | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | 06031C102M4T4A vs 0603RB102M101SW |
AP031C102MQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06031C102M4T4A vs AP031C102MQZ2A |