Part Details for 06031C103J4Z4A by Kyocera AVX Components
Overview of 06031C103J4Z4A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C103J4Z4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8252
|
Newark | Cap, Aec-Q200, 0.01Uf, 100V, Mlcc, 0603, Capacitance:0.01Μf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Flexiterm Series Rohs Compliant: Yes |Kyocera Avx 06031C103J4Z4A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0710 | Buy Now |
DISTI #
66M3012
|
Newark | Cap, Mlcc, X7R, 0.01Uf, 100V, 0603, Capacitance:0.01Μf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Flexiterm Series, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06031C103J4Z4A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0510 | Buy Now |
DISTI #
06031C103J4Z4A
|
Avnet Americas | Cap MLCC SMD 0603 100V X7R 10000pF ±5% Automotive FLEXITERM 13"T/R - Tape and Reel (Alt: 06031C103J4Z4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0635 | Buy Now |
DISTI #
581-06031C103J4Z4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAF15AR72A103JM 100V 0.01uF X7R 0603 5% Flex AEC-Q200 RoHS: Compliant | 414 |
|
$0.0460 / $0.2600 | Buy Now |
|
Future Electronics | 0603 10000 pF 100 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 15000Reel |
|
$0.0458 / $0.0482 | Buy Now |
DISTI #
06031C103J4Z4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAF15AR72A103JM 100V 0.01uF X7R 0603 5% Flex AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0470 / $0.0500 | Buy Now |
DISTI #
06031C103J4Z4A
|
Avnet Americas | Cap MLCC SMD 0603 100V X7R 10000pF ±5% Automotive FLEXITERM 13"T/R - Tape and Reel (Alt: 06031C103J4Z4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0635 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 15000 | 15000 |
|
$0.0600 | Buy Now |
Part Details for 06031C103J4Z4A
06031C103J4Z4A CAD Models
06031C103J4Z4A Part Data Attributes:
|
06031C103J4Z4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C103J4Z4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031C103J4Z4A
This table gives cross-reference parts and alternative options found for 06031C103J4Z4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C103J4Z4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAF15AR72A103JT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10000uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C103J4Z4A vs KAF15AR72A103JT |
0603B103J101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031C103J4Z4A vs 0603B103J101C |
0603X7R103JC3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | American Technical Ceramics Corp | 06031C103J4Z4A vs 0603X7R103JC3SB |
0603X7R103JW3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | American Technical Ceramics Corp | 06031C103J4Z4A vs 0603X7R103JW3SB |
0603X7R103JW3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | American Technical Ceramics Corp | 06031C103J4Z4A vs 0603X7R103JW3AB |
0603B103J101PW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | 06031C103J4Z4A vs 0603B103J101PW |
0603B103J101DW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | 06031C103J4Z4A vs 0603B103J101DW |
0603B103J101NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | 06031C103J4Z4A vs 0603B103J101NT |
0603B103J101YW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | 06031C103J4Z4A vs 0603B103J101YW |
0603X7R103JT3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | American Technical Ceramics Corp | 06031C103J4Z4A vs 0603X7R103JT3AB |