Part Details for 06031C122KAT2A by Kyocera AVX Components
Overview of 06031C122KAT2A by Kyocera AVX Components
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C122KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J3547
|
Newark | Ceramic Capacitor 1200Pf 100V, X7R, 10%, 0603, Full Reel, Capacitance:1200Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 06031C122KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0100 | Buy Now |
DISTI #
96M1238
|
Newark | Ceramic Capacitor 1200Pf 100V, X7R, 10%, 0603, Capacitance:1200Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06031C122KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0720 | Buy Now |
DISTI #
478-4998-1-ND
|
DigiKey | CAP CER 1200PF 100V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41872 In Stock |
|
$0.0111 / $0.1200 | Buy Now |
DISTI #
06031C122KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1200 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06031C122KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0136 / $0.0148 | Buy Now |
DISTI #
01J3547
|
Avnet Americas | Multilayer Ceramic Capacitor, 1200 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 01J3547) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 1 Days Container: Reel | 4000 Partner Stock |
|
$0.0280 | Buy Now |
DISTI #
581-06031C122KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1200pF X7R 0603 10% RoHS: Compliant | 19787 |
|
$0.0230 / $0.1200 | Buy Now |
DISTI #
V72:2272_10664496
|
Arrow Electronics | Cap Ceramic 0.0012uF 100V X7R 10% Pad SMD 0603 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2105 Container: Cut Strips | Americas - 7639 |
|
$0.0691 / $0.0718 | Buy Now |
DISTI #
V79:2366_22541069
|
Arrow Electronics | Cap Ceramic 0.0012uF 100V X7R 10% Pad SMD 0603 125°C T/R Min Qty: 1 Package Multiple: 1 Date Code: 2105 | Americas - 4000 |
|
$0.0184 / $0.0684 | Buy Now |
|
Future Electronics | 0603 1.2 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0110 / $0.0126 | Buy Now |
|
Future Electronics | 0603 1.2 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0110 / $0.0126 | Buy Now |
Part Details for 06031C122KAT2A
06031C122KAT2A CAD Models
06031C122KAT2A Part Data Attributes:
|
06031C122KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C122KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1200pF, 100V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031C122KAT2A
This table gives cross-reference parts and alternative options found for 06031C122KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C122KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101R14W122KV4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 06031C122KAT2A vs 101R14W122KV4 |
101R14W122KV6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 06031C122KAT2A vs 101R14W122KV6 |
101R14W122KV4R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 06031C122KAT2A vs 101R14W122KV4R |
101R14W122KV4T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 06031C122KAT2A vs 101R14W122KV4T |
06031C122KAT4A | Capacitor, Ceramic, Chip, General Purpose, 1200pF, 100V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 06031C122KAT2A vs 06031C122KAT4A |
LD031C122KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C122KAT2A vs LD031C122KAB4A |
06031C122KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C122KAT2A vs 06031C122KAT9A |
101R14W122KV6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 06031C122KAT2A vs 101R14W122KV6R |
101R14W122KV6T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 06031C122KAT2A vs 101R14W122KV6T |
06031C122KA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C122KAT2A vs 06031C122KA77A |