Part Details for 06031C122MAT2A by Kyocera AVX Components
Overview of 06031C122MAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C122MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J3234
|
Newark | Capacitor Ceramic 1200Pf 100V, X7R, 20%, 0603, Capacitance:1200Pf, Capacitance Tolerance:± 20%, Capacitor Case Style:0603 [1608 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 06031C122MAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0490 | Buy Now |
DISTI #
06031C122MAT2A-ND
|
DigiKey | CAP CER 1200PF 100V X7R 0603 Min Qty: 8000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0352 | Buy Now |
DISTI #
06031C122MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1200 pF, 100 V, ± 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06031C122MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0221 | Buy Now |
DISTI #
581-06031C122MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1200pF X7R 0603 20% Tol RoHS: Compliant | 0 |
|
$0.0240 / $0.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0231 | Buy Now |
DISTI #
06031C122MAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1200 pF, 100 V, � 20%, X7R, 0603 [1608 Metric] (Alt: 06031C122MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 06031C122MAT2A
06031C122MAT2A CAD Models
06031C122MAT2A Part Data Attributes
|
06031C122MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C122MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1200pF, 100V, ±20%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031C122MAT2A
This table gives cross-reference parts and alternative options found for 06031C122MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C122MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-100/122MX0603W | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | Tecate Group | 06031C122MAT2A vs CMC-100/122MX0603W |
BC031C122MZT9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C122MAT2A vs BC031C122MZT9AA3 |
CE0603A-122-M101RBQ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | RCD Components Inc | 06031C122MAT2A vs CE0603A-122-M101RBQ |
BC031C122MZJ6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C122MAT2A vs BC031C122MZJ6SA3 |
BC031C122MZB1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C122MAT2A vs BC031C122MZB1SA1 |
BC031C122MZT1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C122MAT2A vs BC031C122MZT1SA3 |
C0603X122M101TB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | Holy Stone Enterprise Co Ltd | 06031C122MAT2A vs C0603X122M101TB |
CE0603-122-M101RCS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | RCD Components Inc | 06031C122MAT2A vs CE0603-122-M101RCS |
BC031C122MZJ3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C122MAT2A vs BC031C122MZJ3AA0 |
BC031C122MZB6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C122MAT2A vs BC031C122MZB6AA2 |