Part Details for 06031C123KAT2A by Kyocera AVX Components
Overview of 06031C123KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C123KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M1239
|
Newark | Ceramic Capacitor 0.012Uf 100V, X7R, 10%, 0603, Capacitance:0.012Μf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06031C123KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0870 | Buy Now |
DISTI #
79AH8304
|
Newark | Cap 0.012Uf 100Vdc X7R 10% Smd 0603 Rohs Compliant: Yes |Kyocera Avx 06031C123KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0500 | Buy Now |
DISTI #
55J3236
|
Newark | Capacitor Ceramic 0.012Uf 100V, X7R, 10%, 0603, Capacitance:0.012Μf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06031C123KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0660 | Buy Now |
DISTI #
06031C123KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.012 uF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06031C123KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0406 / $0.0447 | Buy Now |
DISTI #
581-06031C123KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.012uF X7R 0603 10% RoHS: Compliant | 1332 |
|
$0.0340 / $0.1600 | Buy Now |
|
Future Electronics | 0603 12 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0334 / $0.0376 | Buy Now |
|
Future Electronics | 0603 12 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0334 / $0.0376 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 0.012uF 100V X7R 10% SMD 0603 125°C Paper T/R |
155 In Stock |
|
$0.0276 / $0.0939 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.012UF, SURFACE MOUNT, 0603 | 3383 |
|
$0.0452 / $0.1004 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.012UF, SURFACE MOUNT, 0603 | 92 |
|
$0.0700 / $0.1400 | Buy Now |
Part Details for 06031C123KAT2A
06031C123KAT2A CAD Models
06031C123KAT2A Part Data Attributes
|
06031C123KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C123KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.012uF, 100V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031C123KAT2A
This table gives cross-reference parts and alternative options found for 06031C123KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C123KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD031C123KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C123KAT2A vs LD031C123KAB4A |
0603B123K101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031C123KAT2A vs 0603B123K101PT |
0603B123K101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031C123KAT2A vs 0603B123K101C |
06031C123KA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C123KAT2A vs 06031C123KA77A |
0603B123K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031C123KAT2A vs 0603B123K101CT |
LD031C123KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C123KAT2A vs LD031C123KAB2A |