Part Details for 06031C152JAT2A by Kyocera AVX Components
Overview of 06031C152JAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C152JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R8309
|
Newark | Multilayer Ceramic Capacitor, 1500 Pf, 5%, X7R, 100 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 06031C152JAT2A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2499 |
|
$0.0940 / $0.1830 | Buy Now |
DISTI #
04X9302
|
Newark | Cap, 1500Pf, 100V, 5%, X7R, 0603, Reel, Capacitance:1500Pf, Voltage Rating:100V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Avx 0603 Mlcc, Operating Temperaturerohs Compliant: Yes |Kyocera Avx 06031C152JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0530 / $0.0540 | Buy Now |
DISTI #
96M1240
|
Newark | Ceramic Capacitor 1500Pf 100V, X7R, 5%, 0603, Capacitance:1500Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06031C152JAT2A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0720 | Buy Now |
DISTI #
55J3242
|
Newark | Ceramic Capacitor 1500Pf 100V, X7R, 5%, 0603, Full Reel, Capacitance:1500Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 06031C152JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0510 | Buy Now |
DISTI #
06031C152JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 100 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06031C152JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0316 / $0.0344 | Buy Now |
DISTI #
581-06031C152JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15AR72A152JT 100V 1500pF X7R 0603 5% RoHS: Compliant | 12883 |
|
$0.0330 / $0.2700 | Buy Now |
DISTI #
70001617
|
RS | 0603 1.5nF Ceramic Multilayer Capacitor, 100 VDC, +125degC, X7R Dielec, +/-5% | AVX 06031C152JAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0420 / $0.0430 | RFQ |
|
Future Electronics | 0603 1.5 nF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0254 / $0.0286 | Buy Now |
|
Future Electronics | 0603 1.5 nF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0254 / $0.0286 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 3805 |
|
$0.0375 / $0.1875 | Buy Now |
Part Details for 06031C152JAT2A
06031C152JAT2A CAD Models
06031C152JAT2A Part Data Attributes
|
06031C152JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C152JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 100V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031C152JAT2A
This table gives cross-reference parts and alternative options found for 06031C152JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C152JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06031C152JA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C152JAT2A vs 06031C152JA77A |
GMC10X7R152J100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Cal-Chip Electronics | 06031C152JAT2A vs GMC10X7R152J100NTD |
0603B152J101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031C152JAT2A vs 0603B152J101C |
06031C152J4T4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C152JAT2A vs 06031C152J4T4A |
06031C152J4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06031C152JAT2A vs 06031C152J4Z4A |
LD031C152JAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C152JAT2A vs LD031C152JAX4A |
KAM15AR72A152JT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C152JAT2A vs KAM15AR72A152JT |
LD031C152JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C152JAT2A vs LD031C152JAX9A |
06031C152JA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C152JAT2A vs 06031C152JA79A |
0603B152J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031C152JAT2A vs 0603B152J101CT |