Part Details for 06031C152K4T2A by Kyocera AVX Components
Overview of 06031C152K4T2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C152K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J3245
|
Newark | Capacitor Ceramic 1500Pf 100V, X7R, 10%, 0603, Capacitance:1500Pf, Capacitance Tolerance:± 10%, Capacitor Case Style:0603 [1608 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 06031C152K4T2A RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 | Buy Now |
DISTI #
478-KAM15AR72A152KTCT-ND
|
DigiKey | CAP CER 1500PF 100V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35815 In Stock |
|
$0.0278 / $0.2100 | Buy Now |
DISTI #
KAM15AR72A152KT
|
Avnet Americas | Cap MLCC SMD 0603 100V X7R 1500pF ±10% Automotive Ti/Sn Plated 7"T/R - Tape and Reel (Alt: KAM15AR72A152KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KAM15AR72A152KT
|
Avnet Americas | Cap MLCC SMD 0603 100V X7R 1500pF ±10% Automotive Ti/Sn Plated 7"T/R - Tape and Reel (Alt: KAM15AR72A152KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0320 / $0.0353 | Buy Now |
DISTI #
581-06031C152K4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR72A152KT NEW GLOBAL PN 100V 1500p A 581-KAM15AR72A152KT RoHS: Compliant | 8376 |
|
$0.0270 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0263 | Buy Now |
DISTI #
06031C152K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR72A152KT NEW GLOBAL PN 100V 1500p A 581-KAM15AR72A152KT RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0270 | Buy Now |
DISTI #
C1S127010541326
|
Chip1Stop | Capacitor Ceramic Multilayer | 24000 |
|
$0.0189 / $0.0267 | Buy Now |
Part Details for 06031C152K4T2A
06031C152K4T2A CAD Models
06031C152K4T2A Part Data Attributes
|
06031C152K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C152K4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031C152K4T2A
This table gives cross-reference parts and alternative options found for 06031C152K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C152K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC031C152KZT6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C152K4T2A vs BC031C152KZT6AA3 |
0603RB152K101CT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Knowles Capacitors | 06031C152K4T2A vs 0603RB152K101CT |
0603RB152K101NG | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Knowles Capacitors | 06031C152K4T2A vs 0603RB152K101NG |
BC031C152KZB1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C152K4T2A vs BC031C152KZB1SA3 |
BC031C152KZB1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C152K4T2A vs BC031C152KZB1AA3 |
BC031C152KZT3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C152K4T2A vs BC031C152KZT3AA3 |
BC031C152KZT9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C152K4T2A vs BC031C152KZT9SA0 |
VJ0603Y152KXBCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 06031C152K4T2A vs VJ0603Y152KXBCW1BC |
0603B152K101Y | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Knowles Capacitors | 06031C152K4T2A vs 0603B152K101Y |
BC031C152KZJ1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C152K4T2A vs BC031C152KZJ1SA2 |