Part Details for 06031C181K4Z4A by Kyocera AVX Components
Overview of 06031C181K4Z4A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C181K4Z4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5658
|
Newark | Auto Mb Cmap - Fn/T&r Rohs Compliant: Yes |Kyocera Avx 06031C181K4Z4A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 | Buy Now |
DISTI #
478-06031C181K4Z4ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0455 | Buy Now |
DISTI #
06031C181K4Z4A
|
Avnet Americas | Cap MLCC SMD 0603 100V X7R 180pF ±10% Automotive FLEXITERM 13"T/R - Tape and Reel (Alt: 06031C181K4Z4A) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0482 | Buy Now |
DISTI #
581-06031C181K4Z4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 180pF X7R 0603 10% Tol RoHS: Compliant | 0 |
|
$0.0390 / $0.0410 | Order Now |
|
Future Electronics | 0603 100 V 180 pF ±10% Tolerance X7R Flexiterm Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 15000Reel |
|
$0.0393 / $0.0416 | Buy Now |
DISTI #
06031C181K4Z4A
|
Avnet Americas | Cap MLCC SMD 0603 100V X7R 180pF ±10% Automotive FLEXITERM 13"T/R - Tape and Reel (Alt: 06031C181K4Z4A) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0482 | Buy Now |