Part Details for 06031C182JAT2A by Kyocera AVX Components
Overview of 06031C182JAT2A by Kyocera AVX Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C182JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4432
|
Newark | Cap, 1800Pf, 100V, 5%, X7R, 0603, Reel, Capacitance:1800Pf, Voltage Rating:100V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Avx 0603 Mlcc, Operating Temperaturerohs Compliant: Yes |Kyocera Avx 06031C182JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0440 / $0.0460 | Buy Now |
DISTI #
50R8311
|
Newark | Multilayer Ceramic Capacitor, 1800 Pf, 5%, X7R, 100 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 06031C182JAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1241 |
|
$0.0660 / $0.1100 | Buy Now |
DISTI #
55J3253
|
Newark | Cap, Mlcc, X7R, 1800Pf, 100V, 0603, Reel, Capacitance:1800Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm, Msl:- Rohs Compliant: Yes |Kyocera Avx 06031C182JAT2A Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0460 | Buy Now |
DISTI #
478-3704-1-ND
|
DigiKey | CAP CER 1800PF 100V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13152 In Stock |
|
$0.0333 / $0.2800 | Buy Now |
DISTI #
06031C182JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 100 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06031C182JAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0316 / $0.0344 | Buy Now |
DISTI #
581-06031C182JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1800pF X7R 0603 5% RoHS: Compliant | 8342 |
|
$0.0330 / $0.2800 | Buy Now |
DISTI #
P40:2555_19090491
|
Arrow Electronics | Cap Ceramic 0.0018uF 100V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Europe - 23750 |
|
$0.0296 / $0.2575 | Buy Now |
DISTI #
V72:2272_10664536
|
Arrow Electronics | Cap Ceramic 0.0018uF 100V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1640 Container: Cut Strips | Americas - 3772 |
|
$0.0310 / $0.2702 | Buy Now |
|
Future Electronics | 0603 1.8 nF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0289 / $0.0324 | Buy Now |
DISTI #
06031C182JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1800pF X7R 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0306 / $0.0347 | Buy Now |
Part Details for 06031C182JAT2A
06031C182JAT2A CAD Models
06031C182JAT2A Part Data Attributes:
|
06031C182JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C182JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1800pF, 100V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031C182JAT2A
This table gives cross-reference parts and alternative options found for 06031C182JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C182JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD031C182JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C182JAT2A vs LD031C182JAB4A |
AP031C182JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06031C182JAT2A vs AP031C182JQU4A |
0603B182J101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031C182JAT2A vs 0603B182J101C |
KAM15AR72A182JT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C182JAT2A vs KAM15AR72A182JT |
LD031C182JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C182JAT2A vs LD031C182JAB9A |
GMC10X7R182J100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | Cal-Chip Electronics | 06031C182JAT2A vs GMC10X7R182J100NTD |
LD031C182JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C182JAT2A vs LD031C182JAB2A |