Part Details for 06031C182M4T2A by Kyocera AVX Components
Overview of 06031C182M4T2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C182M4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M3018
|
Newark | Capacitor Ceramic 1800Pf 100V, X7R, 20%, 0603, Capacitance:1800Pf, Capacitance Tolerance:± 20%, Capacitor Case Style:0603 [1608 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 06031C182M4T2A Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 | Buy Now |
DISTI #
06031C182M4T2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 100 V, ± 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06031C182M4T2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0320 / $0.0353 | Buy Now |
DISTI #
581-06031C182M4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM15AR72A182MT 100V 1800pF X7R 0603 20% Tol RoHS: Compliant | 0 |
|
$0.0270 / $0.0350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0263 | Buy Now |
DISTI #
06031C182M4T2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 100 V, ± 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06031C182M4T2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0320 / $0.0353 | Buy Now |
Part Details for 06031C182M4T2A
06031C182M4T2A CAD Models
06031C182M4T2A Part Data Attributes:
|
06031C182M4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C182M4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031C182M4T2A
This table gives cross-reference parts and alternative options found for 06031C182M4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C182M4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP031C182MQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06031C182M4T2A vs AP031C182MQU4A |
GMC10X7R182M100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | Cal-Chip Electronics | 06031C182M4T2A vs GMC10X7R182M100NTD |
CMC-100/182MX0603WF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Tecate Group | 06031C182M4T2A vs CMC-100/182MX0603WF |
0603B182M101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031C182M4T2A vs 0603B182M101C |
06031C182MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C182M4T2A vs 06031C182MAT4A |
CMC-100/182MX0603T13F | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Tecate Group | 06031C182M4T2A vs CMC-100/182MX0603T13F |
AP031C182MQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06031C182M4T2A vs AP031C182MQU2A |
06031C182MA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C182M4T2A vs 06031C182MA79A |
06031C182MA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C182M4T2A vs 06031C182MA77A |
KAM15AR72A182MT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C182M4T2A vs KAM15AR72A182MT |