Part Details for 06031C332MAT2A by Kyocera AVX Components
Overview of 06031C332MAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C332MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J3299
|
Newark | Ceramic Capacitor 3300Pf 100V, X7R, 20%, 0603, Capacitance:3300Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06031C332MAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0490 | Buy Now |
DISTI #
KGM15AR72A332MT
|
Avnet Americas | Cap MLCC SMD 0603 100V X7R 3300pF ±20% Commercial Ti/Sn Plated 7"T/R - Tape and Reel (Alt: KGM15AR72A332MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM15AR72A332MT
|
Avnet Americas | Cap MLCC SMD 0603 100V X7R 3300pF ±20% Commercial Ti/Sn Plated 7"T/R - Tape and Reel (Alt: KGM15AR72A332MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0221 | Buy Now |
DISTI #
581-06031C332MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR72A332MT NEW GLOBAL PN 100V 3300p A 581-KGM15AR72A332MT RoHS: Compliant | 19460 |
|
$0.0300 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0231 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
06031C332MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR72A332MT NEW GLOBAL PN 100V 3300p A 581-KGM15AR72A332MT RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0241 | Buy Now |
Part Details for 06031C332MAT2A
06031C332MAT2A CAD Models
06031C332MAT2A Part Data Attributes
|
06031C332MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C332MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±20%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031C332MAT2A
This table gives cross-reference parts and alternative options found for 06031C332MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C332MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSA0603R332MN | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | Dubilier | 06031C332MAT2A vs DSA0603R332MN |
LD031C332MAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C332MAT2A vs LD031C332MAX4A |
0603B332M101YH-HK | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | Knowles Capacitors | 06031C332MAT2A vs 0603B332M101YH-HK |
HR0603X7R332M3NT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Presidio Components Inc | 06031C332MAT2A vs HR0603X7R332M3NT9A |
BC031C332MZJ3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C332MAT2A vs BC031C332MZJ3AA0 |
VJ0603Y332MXBAR2MP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | Vishay Intertechnologies | 06031C332MAT2A vs VJ0603Y332MXBAR2MP |
101R14W332MV6T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | Johanson Dielectrics Inc | 06031C332MAT2A vs 101R14W332MV6T |
HR0603X7R332M3H2R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | Presidio Components Inc | 06031C332MAT2A vs HR0603X7R332M3H2R |
SR0603X7R332M3P1(L)#M123A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Presidio Components Inc | 06031C332MAT2A vs SR0603X7R332M3P1(L)#M123A |
HR0603X7R332M3NT93 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Presidio Components Inc | 06031C332MAT2A vs HR0603X7R332M3NT93 |