Part Details for 06031C471K4Z2A by Kyocera AVX Components
Overview of 06031C471K4Z2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C471K4Z2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8260
|
Newark | Cap, Mlcc, Aec-Q200, 470Pf, 100V, 0603, Capacitance:470Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06031C471K4Z2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1300 |
|
$0.0140 | Buy Now |
DISTI #
66AH8065
|
Newark | Cap, Aec-Q200, 470Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Kyocera Avx 06031C471K4Z2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0460 / $0.0510 | Buy Now |
DISTI #
478-9864-1-ND
|
DigiKey | CAP CER 470PF 100V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3985 In Stock |
|
$0.0363 / $0.2400 | Buy Now |
DISTI #
06031C471K4Z2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06031C471K4Z2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0482 | Buy Now |
DISTI #
96Y8260
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y8260) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 1300 Partner Stock |
|
$0.0690 | Buy Now |
DISTI #
581-06031C471K4Z2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 470pF X7R 0603 10% Flex AEC-Q200 RoHS: Compliant | 16810 |
|
$0.0350 / $0.2200 | Buy Now |
|
Future Electronics | 0603 470 pF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0338 / $0.0378 | Buy Now |
DISTI #
06031C471K4Z2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 470pF X7R 0603 10% Flex AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0330 / $0.0420 | Buy Now |
DISTI #
06031C471K4Z2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06031C471K4Z2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0482 | Buy Now |
DISTI #
96Y8260
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y8260) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 1300 Partner Stock |
|
$0.0690 | Buy Now |
Part Details for 06031C471K4Z2A
06031C471K4Z2A CAD Models
06031C471K4Z2A Part Data Attributes
|
06031C471K4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C471K4Z2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031C471K4Z2A
This table gives cross-reference parts and alternative options found for 06031C471K4Z2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C471K4Z2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B471K101DT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | Knowles Capacitors | 06031C471K4Z2A vs 0603B471K101DT |
101R14W471KV4R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 06031C471K4Z2A vs 101R14W471KV4R |
KGM15AR72A471KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C471K4Z2A vs KGM15AR72A471KT |
0603X7R471KE3AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | American Technical Ceramics Corp | 06031C471K4Z2A vs 0603X7R471KE3AT |
0603B471K101YT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | Knowles Capacitors | 06031C471K4Z2A vs 0603B471K101YT |
0603B471K101DW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | Knowles Capacitors | 06031C471K4Z2A vs 0603B471K101DW |
0603X7R471KW3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | American Technical Ceramics Corp | 06031C471K4Z2A vs 0603X7R471KW3SB |
0603X7R471KT3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | American Technical Ceramics Corp | 06031C471K4Z2A vs 0603X7R471KT3SB |
0603B471K101PW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | Knowles Capacitors | 06031C471K4Z2A vs 0603B471K101PW |
0603X7R471KE3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | American Technical Ceramics Corp | 06031C471K4Z2A vs 0603X7R471KE3SB |