Part Details for 06031C472JAT2A by Kyocera AVX Components
Overview of 06031C472JAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C472JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M1254
|
Newark | Ceramic Capacitor 4700Pf 100V, X7R, 5%, 0603, Capacitance:4700Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06031C472JAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7479 |
|
$0.0300 | Buy Now |
DISTI #
04X9306
|
Newark | Smd Multilayer Ceramic Capacitor, 4700 Pf, 5%, X7R, 100 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 06031C472JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0480 / $0.0530 | Buy Now |
DISTI #
50R8318
|
Newark | Smd Multilayer Ceramic Capacitor, 4700 Pf, 5%, X7R, 100 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 06031C472JAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4409 |
|
$0.0940 / $0.2720 | Buy Now |
DISTI #
97H8889
|
Newark | Ceramic Capacitor 4700Pf 100V, X7R, 5%, 0603, Full Reel, Capacitance:4700Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 06031C472JAT2A Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
06031C472JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06031C472JAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0316 / $0.0344 | Buy Now |
DISTI #
96M1254
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 5%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 96M1254) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 7479 Partner Stock |
|
$0.0930 / $0.2600 | Buy Now |
DISTI #
581-06031C472JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15AR72A472JT 100V 4700pF X7R 0603 5% RoHS: Compliant | 23450 |
|
$0.0540 / $0.2700 | Buy Now |
DISTI #
70001621
|
RS | 0603 4.7nF Ceramic Multilayer Capacitor, 100 VDC, +125degC, X7R Dielec, +/-5% | AVX 06031C472JAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0420 / $0.0430 | RFQ |
|
Future Electronics | 0603 4.7 nF 100 V ±5% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0324 / $0.0365 | Buy Now |
|
Future Electronics | 0603 4.7 nF 100 V ±5% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0324 / $0.0365 | Buy Now |
Part Details for 06031C472JAT2A
06031C472JAT2A CAD Models
06031C472JAT2A Part Data Attributes
|
06031C472JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C472JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 100V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031C472JAT2A
This table gives cross-reference parts and alternative options found for 06031C472JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C472JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAM15AR72A472JT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C472JAT2A vs KAM15AR72A472JT |
0603X7R472JE3ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | American Technical Ceramics Corp | 06031C472JAT2A vs 0603X7R472JE3ST |
ESD31C472J4Z4A18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | Kyocera AVX Components | 06031C472JAT2A vs ESD31C472J4Z4A18 |
LD031C472JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C472JAT2A vs LD031C472JAB9A |
LD031C472JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C472JAT2A vs LD031C472JAX9A |
AP031C472JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06031C472JAT2A vs AP031C472JQU4A |
0603B472J101SW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | Knowles Capacitors | 06031C472JAT2A vs 0603B472J101SW |
AP031C472JQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06031C472JAT2A vs AP031C472JQU2A |
0603B472J101NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | Knowles Capacitors | 06031C472JAT2A vs 0603B472J101NT |
0603X7R472JT3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | American Technical Ceramics Corp | 06031C472JAT2A vs 0603X7R472JT3AB |