There are no models available for this part yet.
Overview of 06031C512JAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 06031C512JAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96Y8264
|
Newark | C Rohs Compliant: Yes |Kyocera Avx 06031C512JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0690 | Buy Now | |
DISTI #
478-10226-1-ND
|
DigiKey | CAP CER 5100PF 100V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12689 In Stock |
|
$0.0364 / $0.2600 | Buy Now | |
DISTI #
06031C512JAT2A
|
Avnet Americas | Cap MLCC SMD 0603 100V X7R 5100pF ±5% Commercial Ti/Sn Plated 7"T/R - Tape and Reel (Alt: 06031C512JAT2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0331 | Buy Now | |
DISTI #
581-06031C512JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 5100pF X7R 0603 5% A 581-06031C512JAT4A RoHS: Compliant | 20167 |
|
$0.0360 / $0.2500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0347 | Buy Now | ||
DISTI #
06031C512JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 5100pF X7R 0603 5% A 581-06031C512JAT4A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0360 / $0.0500 | Buy Now |
CAD Models for 06031C512JAT2A by Kyocera AVX Components
Part Data Attributes for 06031C512JAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
0603
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|