Part Details for 06031C561K4T2A by Kyocera AVX Components
Overview of 06031C561K4T2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C561K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M3694
|
Newark | Capacitor Ceramic 560Pf, 100V, X7R, 10%, 0603, Capacitance:560Pf, Capacitance Tolerance:± 10%, Capacitor Case Style:0603 [1608 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd, No. Of Pins:2Rohs Compliant: Yes |Kyocera Avx 06031C561K4T2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0560 | Buy Now |
DISTI #
478-9867-1-ND
|
DigiKey | CAP CER 560PF 100V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20332 In Stock |
|
$0.0090 / $0.1100 | Buy Now |
DISTI #
06031C561K4T2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 560 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06031C561K4T2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0320 / $0.0353 | Buy Now |
DISTI #
581-06031C561K4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 560pF X7R 0603 10% AEC-Q200 RoHS: Compliant | 4430 |
|
$0.0130 / $0.1100 | Buy Now |
|
Future Electronics | 560pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0263 | Buy Now |
DISTI #
06031C561K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 560pF X7R 0603 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0250 / $0.0265 | Buy Now |
DISTI #
06031C561K4T2A
|
Avnet Abacus | (Alt: 06031C561K4T2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
06031C561K4T2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 560 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] (Alt: 06031C561K4T2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 06031C561K4T2A
06031C561K4T2A CAD Models
06031C561K4T2A Part Data Attributes
|
06031C561K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C561K4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031C561K4T2A
This table gives cross-reference parts and alternative options found for 06031C561K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C561K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X7R561KE3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0603, | American Technical Ceramics Corp | 06031C561K4T2A vs 0603X7R561KE3SB |
0603X7R561KE3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0603, | American Technical Ceramics Corp | 06031C561K4T2A vs 0603X7R561KE3AB |
0603B561K101SW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0603, | Knowles Capacitors | 06031C561K4T2A vs 0603B561K101SW |
0603B561K101YT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0603, | Knowles Capacitors | 06031C561K4T2A vs 0603B561K101YT |
101R14W561KV4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 06031C561K4T2A vs 101R14W561KV4 |
0603X7R561KW3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0603, | American Technical Ceramics Corp | 06031C561K4T2A vs 0603X7R561KW3AB |
101R14W561KV4R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 06031C561K4T2A vs 101R14W561KV4R |
101R14W561KV6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 06031C561K4T2A vs 101R14W561KV6R |
0603B561K101NW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0603, | Knowles Capacitors | 06031C561K4T2A vs 0603B561K101NW |
0603B561K101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031C561K4T2A vs 0603B561K101C |