Part Details for 06031C621K4T2A by Kyocera AVX Components
Overview of 06031C621K4T2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C621K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-06031C621K4T2ATR-ND
|
DigiKey | CAP CER 620PF 100V X7R 0603 Min Qty: 16000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0380 | Buy Now |
DISTI #
06031C621K4T2A
|
Avnet Americas | Cap Ceramic 620pF 100V X7R 10% 0603 T/R - Tape and Reel (Alt: 06031C621K4T2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0372 | Buy Now |
DISTI #
581-06031C621K4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 620pF X7R 0603 Tol 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0320 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0263 | Buy Now |
DISTI #
06031C621K4T2A
|
Avnet Americas | Cap Ceramic 620pF 100V X7R 10% 0603 T/R - Tape and Reel (Alt: 06031C621K4T2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0372 | Buy Now |