Part Details for 06031C622JAT2A by Kyocera AVX Components
Overview of 06031C622JAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C622JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J3349
|
Newark | Capacitor Ceramic 6200Pf 100V, X7R, 5%, 0603, Capacitance:6200Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06031C622JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0500 | Buy Now |
DISTI #
478-10228-1-ND
|
DigiKey | CAP CER 6200PF 100V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27413 In Stock |
|
$0.0360 / $0.2600 | Buy Now |
DISTI #
06031C622JAT2A
|
Avnet Americas | Cap MLCC SMD 0603 100V X7R 6200pF ±5% Commercial Ti/Sn Plated 7"T/R - Tape and Reel (Alt: 06031C622JAT2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0331 | Buy Now |
DISTI #
581-06031C622JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 6200pF X7R 0603 5% RoHS: Compliant | 11602 |
|
$0.0330 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0347 | Buy Now |
DISTI #
06031C622JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 6200pF X7R 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0329 / $0.0349 | Buy Now |
Part Details for 06031C622JAT2A
06031C622JAT2A CAD Models
06031C622JAT2A Part Data Attributes
|
06031C622JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C622JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 6200pF, 100V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |