Part Details for 06031C682KAT2A by Kyocera AVX Components
Overview of 06031C682KAT2A by Kyocera AVX Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C682KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M9357
|
Newark | Smd Multilayer Ceramic Capacitor, 6800 Pf, 10%, X7R, 100 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 06031C682KAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1765 |
|
$0.0720 / $0.1410 | Buy Now |
DISTI #
86H9027
|
Newark | Ceramic Capacitor 6800Pf 100V, X7R, 10%, 0603, Full Reel, Capacitance:6800Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 06031C682KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0520 | Buy Now |
DISTI #
38AH3529
|
Newark | 06031C682Kat2A Rohs Compliant: Yes |Kyocera Avx 06031C682KAT2A Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
06031C682KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06031C682KAT2A) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0126 / $0.0138 | Buy Now |
DISTI #
581-06031C682KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15AR72A682KT 100V 6800pF X7R 0603 10% RoHS: Compliant | 10132 |
|
$0.0290 / $0.1700 | Buy Now |
DISTI #
70001421
|
RS | Capacitor, Ceramic, Cap 6800 pF, Tol 10%, Vol-Rtg 100 VDC, SMT, 0603, X7R | AVX 06031C682KAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0280 | RFQ |
DISTI #
70002194
|
RS | Capacitor, Ceramic, Cap 6800 pF, Tol 10%, Vol-Rtg 100 VDC, SMT, 0603, X7R, Tape & Reel | AVX 06031C682KAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0300 / $0.0310 | RFQ |
|
Future Electronics | 0603 6.8 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0242 / $0.0272 | Buy Now |
|
Bristol Electronics | 10459 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0068 uF, SURFACE MOUNT, 0603 | 32500 |
|
$0.0130 / $0.0800 | Buy Now |
Part Details for 06031C682KAT2A
06031C682KAT2A CAD Models
06031C682KAT2A Part Data Attributes:
|
06031C682KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C682KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 100V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031C682KAT2A
This table gives cross-reference parts and alternative options found for 06031C682KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C682KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM15AR72A682KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C682KAT2A vs KGM15AR72A682KM |
0603B682K101DW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | Knowles Capacitors | 06031C682KAT2A vs 0603B682K101DW |
0603B682K101PW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | Knowles Capacitors | 06031C682KAT2A vs 0603B682K101PW |
0603B682K101YT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | Knowles Capacitors | 06031C682KAT2A vs 0603B682K101YT |
0603X7R682KT3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | American Technical Ceramics Corp | 06031C682KAT2A vs 0603X7R682KT3SB |
0603X7R682KE3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | American Technical Ceramics Corp | 06031C682KAT2A vs 0603X7R682KE3SB |
KGM15AR72A682KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C682KAT2A vs KGM15AR72A682KT |
0603X7R682KE3AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | American Technical Ceramics Corp | 06031C682KAT2A vs 0603X7R682KE3AT |
0603B682K101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031C682KAT2A vs 0603B682K101C |
ESD31C682K4Z2A18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | Kyocera AVX Components | 06031C682KAT2A vs ESD31C682K4Z2A18 |