Part Details for 06031U130FAT2A by Kyocera AVX Components
Overview of 06031U130FAT2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031U130FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J3497
|
Newark | Microwave/U Mb Cmap - Fn Rohs Compliant: Yes |Kyocera Avx 06031U130FAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 | Buy Now |
DISTI #
KGQ15ACG2A130FT
|
Avnet Americas | Cap Ceramic 13pF 100V C0G 1% SMD 0603 125°C T/R - Tape and Reel (Alt: KGQ15ACG2A130FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0702 / $0.0774 | Buy Now |
DISTI #
581-06031U130FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 13pF C0G 0603 1 % RoHS: Compliant | 10645 |
|
$0.0590 / $0.3300 | Buy Now |
|
Future Electronics | 0603 13 pF 100 V ±1 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0577 | Buy Now |
Part Details for 06031U130FAT2A
06031U130FAT2A CAD Models
06031U130FAT2A Part Data Attributes
|
06031U130FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031U130FAT2A
Kyocera AVX Components
Cap,Ceramic,13pF,100VDC,1% -Tol,1% +Tol,C0G TC Code,-30,30ppm TC,0603 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.91 mm | |
JESD-609 Code | e3 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.76 mm |
Alternate Parts for 06031U130FAT2A
This table gives cross-reference parts and alternative options found for 06031U130FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031U130FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-100/130FN0603WF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0603, CHIP | Tecate Group | 06031U130FAT2A vs CMC-100/130FN0603WF |
0603N130F101DHT-HK | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Knowles Capacitors | 06031U130FAT2A vs 0603N130F101DHT-HK |
0603N130F101YHT-HK | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Knowles Capacitors | 06031U130FAT2A vs 0603N130F101YHT-HK |
0603N130F101N | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Knowles Capacitors | 06031U130FAT2A vs 0603N130F101N |
LD031U130FAB9A | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Kyocera AVX Components | 06031U130FAT2A vs LD031U130FAB9A |
0603N130F101YHW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Knowles Capacitors | 06031U130FAT2A vs 0603N130F101YHW |
0603N130F101YHT-HB | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Knowles Capacitors | 06031U130FAT2A vs 0603N130F101YHT-HB |
0603N130F101SHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031U130FAT2A vs 0603N130F101SHT |
0603N130F101NHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031U130FAT2A vs 0603N130F101NHT |
0603N130F101PH-HB | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Knowles Capacitors | 06031U130FAT2A vs 0603N130F101PH-HB |