There are no models available for this part yet.
Overview of 06031U220FAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 06031U220FAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96Y8268
|
Newark | C Rohs Compliant: Yes |Kyocera Avx 06031U220FAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1150 | Buy Now | |
DISTI #
55J3520
|
Newark | Capacitor, Rf, 22Pf, 100V, 0603, Capacitance:22Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:U Series, Product Length:1.6Mm, Msl:- Rohs Compliant: Yes |Kyocera Avx 06031U220FAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.0850 | Buy Now | |
DISTI #
478-KGQ15ACG2A220FTCT-ND
|
DigiKey | CAP CER 22PF 100V NP0 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7274 In Stock |
|
$0.0547 / $0.3400 | Buy Now | |
DISTI #
KGQ15ACG2A220FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGQ15ACG2A220FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0600 / $0.0654 | Buy Now | |
DISTI #
KGQ15ACG2A220FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGQ15ACG2A220FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-06031U220FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ15ACG2A220FT NEW GLOBAL PN 100V 22pF A 581-KGQ15ACG2A220FT RoHS: Compliant | 22680 |
|
$0.0540 / $0.3300 | Buy Now | |
Future Electronics | 0603 22 pF 100 V ±1 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0569 / $0.0607 | Buy Now | ||
Future Electronics | 0603 22 pF 100 V ±1 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0569 / $0.0607 | Buy Now | ||
DISTI #
06031U220FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ15ACG2A220FT NEW GLOBAL PN 100V 22pF A 581-KGQ15ACG2A220FT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0750 / $0.0830 | Buy Now | |
DISTI #
06031U220FAT2A
|
TME | Capacitor: ceramic, MLCC, 22pF, 100V, C0G (NP0), ±1%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.1340 | RFQ |
CAD Models for 06031U220FAT2A by Kyocera AVX Components
Part Data Attributes for 06031U220FAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Factory Lead Time
|
15 Weeks
|
Capacitance
|
0.000022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.91 mm
|
JESD-609 Code
|
e3
|
Length
|
1.52 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.76 mm
|
Alternate Parts for 06031U220FAT2A
This table gives cross-reference parts and alternative options found for 06031U220FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031U220FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N220F101PH-HS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | Knowles Capacitors | 06031U220FAT2A vs 0603N220F101PH-HS |
BC031A220FZB9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U220FAT2A vs BC031A220FZB9AA2 |
BC031A220FZJ6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U220FAT2A vs BC031A220FZJ6SA1 |
BC031A220FZB9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U220FAT2A vs BC031A220FZB9AA1 |
0603RN220F101CW | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | Knowles Capacitors | 06031U220FAT2A vs 0603RN220F101CW |
BC031A220FZT1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U220FAT2A vs BC031A220FZT1SA3 |
GMT10CG220F100XT-15 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | 06031U220FAT2A vs GMT10CG220F100XT-15 |
VJ0603A220FLBAT2M | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000022 uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | 06031U220FAT2A vs VJ0603A220FLBAT2M |
06031U220F4T4A | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603 | Kyocera AVX Components | 06031U220FAT2A vs 06031U220F4T4A |
0603RN220F101C | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | Knowles Capacitors | 06031U220FAT2A vs 0603RN220F101C |
Related Parts for 06031U220FAT2A
-
UMK316BBJ106ML-TFixed Capacitors
-
CR0805-10W-2491FTFixed Resistors
-
LQW15AN2N7G80DFixed Inductors
-
IPB180N04S4-H0Power Field-Effect Transistors
-
MPC5554AZP132Microcontrollers
-
EN6337QISwitching Regulator or Controllers
-
SI4401DDY-T1-GE3Small Signal Field-Effect Transistors
-
MMBZ5252BLT1GZener Diodes
-
APT1608SYCKVisible LEDs