There are no models available for this part yet.
Overview of 06031U220GAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 06031U220GAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39K0138
|
Newark | Cap, 22Pf, 100V, 2%, C0G/Np0, 0603, Smd, Capacitance:22Pf, Voltage Rating:100V, Product Range:Accu-P Series, Capacitance Tolerance:± 2%, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Automotive Rohs Compliant: Yes |Kyocera Avx 06031U220GAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1180 |
|
$0.0800 / $0.1050 | Buy Now | |
DISTI #
55J3521
|
Newark | Microwave/U Mb Cmap - Fn Rohs Compliant: Yes |Kyocera Avx 06031U220GAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 | Buy Now | |
DISTI #
13AC4437
|
Newark | Cap, 22Pf, 100V, 2%, 0603, Reel, Capacitance:22Pf, Voltage Rating:100V, Product Range:U Series, Capacitance Tolerance:± 2%, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Automotive Qualification Rohs Compliant: Yes |Kyocera Avx 06031U220GAT2A RoHS: Compliant Min Qty: 28000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0590 / $0.0630 | Buy Now | |
DISTI #
478-KGQ15ACG2A220GTCT-ND
|
DigiKey | CAP CER 22PF 100V C0G/NP0 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2739 In Stock |
|
$0.0592 / $0.2400 | Buy Now | |
DISTI #
KGQ15ACG2A220GT
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 100 V, ? 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGQ15ACG2A220GT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0638 / $0.0695 | Buy Now | |
DISTI #
KGQ15ACG2A220GT
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 100 V, ? 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGQ15ACG2A220GT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-06031U220GAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ15ACG2A220GT NEW GLOBAL PN 100V 22pF A 581-KGQ15ACG2A220GT RoHS: Compliant | 18902 |
|
$0.0570 / $0.2100 | Buy Now | |
DISTI #
70474405
|
RS | 0603 U 22pF Ceramic Multilayer Capacitor,100V dc,+125C, C0G Dielectric,+/-2% SMD | AVX 06031U220GAT2A RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1740 | RFQ | |
Future Electronics | 0603 22 pF 100 V ±2 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 4000Reel |
|
$0.0530 / $0.0565 | Buy Now | ||
DISTI #
06031U220GAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ15ACG2A220GT NEW GLOBAL PN 100V 22pF A 581-KGQ15ACG2A220GT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0530 / $0.0570 | Buy Now |
CAD Models for 06031U220GAT2A by Kyocera AVX Components
Part Data Attributes for 06031U220GAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Factory Lead Time
|
15 Weeks
|
Capacitance
|
0.000022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.91 mm
|
JESD-609 Code
|
e3
|
Length
|
1.52 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.76 mm
|
Alternate Parts for 06031U220GAT2A
This table gives cross-reference parts and alternative options found for 06031U220GAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031U220GAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06031A220GAT2A | Capacitor, Ceramic, Chip, General Purpose, 22pF, 100V, ±2%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 06031U220GAT2A vs 06031A220GAT2A |
VJ0603A220GXBPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 06031U220GAT2A vs VJ0603A220GXBPW1BC |
LD031A220GAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U220GAT2A vs LD031A220GAB2A |
VJ0603A220GXBCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 06031U220GAT2A vs VJ0603A220GXBCW1BC |
LD031U220GAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U220GAT2A vs LD031U220GAB2A |