Part Details for 06031U470JAT2A by Kyocera AVX Components
Overview of 06031U470JAT2A by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031U470JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8270
|
Newark | C Rohs Compliant: Yes |Kyocera Avx 06031U470JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0870 | Buy Now |
DISTI #
478-KGQ15ACG2A470JTCT-ND
|
DigiKey | CAP CER 47PF 100V C0G/NP0 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10406 In Stock |
|
$0.0447 / $0.2100 | Buy Now |
DISTI #
KGQ15ACG2A470JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 100 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGQ15ACG2A470JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0530 / $0.0585 | Buy Now |
DISTI #
KGQ15ACG2A470JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 100 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGQ15ACG2A470JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-06031U470JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ15ACG2A470JT NEW GLOBAL PN 100V 47pF A 581-KGQ15ACG2A470JT RoHS: Compliant | 17296 |
|
$0.0420 / $0.2100 | Buy Now |
|
Future Electronics | 0603 47 pF 100 V ±5 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 4000Reel |
|
$0.0404 / $0.0458 | Buy Now |
|
Future Electronics | 0603 47 pF 100 V ±5 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0440 / $0.0472 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0.1870 / $0.7390 | Buy Now |
|
Quest Components | 6149 |
|
$0.0150 / $0.0750 | Buy Now | |
DISTI #
06031U470JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ15ACG2A470JT NEW GLOBAL PN 100V 47pF A 581-KGQ15ACG2A470JT RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0440 | Buy Now |
Part Details for 06031U470JAT2A
06031U470JAT2A CAD Models
06031U470JAT2A Part Data Attributes
|
06031U470JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031U470JAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.91 mm | |
JESD-609 Code | e3 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.76 mm |
Alternate Parts for 06031U470JAT2A
This table gives cross-reference parts and alternative options found for 06031U470JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031U470JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06031A470J4T2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U470JAT2A vs 06031A470J4T2A |
06031A470J4T4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U470JAT2A vs 06031A470J4T4A |
06031A470JAT2A | Capacitor, Ceramic, Chip, General Purpose, 47pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 06031U470JAT2A vs 06031A470JAT2A |
VJ0603A470JXBPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 06031U470JAT2A vs VJ0603A470JXBPW1BC |
AU031A470JA72A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Kyocera AVX Components | 06031U470JAT2A vs AU031A470JA72A |
VJ0603A470JXBCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 06031U470JAT2A vs VJ0603A470JXBCW1BC |
NMC-L0603NPO470J100TRPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | 06031U470JAT2A vs NMC-L0603NPO470J100TRPF |
06031A470JAT4A | Capacitor, Ceramic, Chip, General Purpose, 47pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 06031U470JAT2A vs 06031A470JAT4A |
06031A470JA12A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, | Kyocera AVX Components | 06031U470JAT2A vs 06031A470JA12A |
LD031A470JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U470JAT2A vs LD031A470JAB2A |