Part Details for 06031U680JAT2A by Kyocera AVX Components
Overview of 06031U680JAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031U680JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K4364
|
Newark | Capacitor Rf/Microwave 68Pf, 100V, 0603 5%, Capacitance:68Pf, Voltage Rating:100V, Product Range:U Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Filter Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 06031U680JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0870 | Buy Now |
DISTI #
478-KGQ15ACG2A680JTTR-ND
|
DigiKey | CAP CER 68PF 100V NP0 0603 Min Qty: 8000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0613 | Buy Now |
DISTI #
KGQ15ACG2A680JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 100 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGQ15ACG2A680JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0530 / $0.0585 | Buy Now |
DISTI #
581-06031U680JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ15ACG2A680JT NEW GLOBAL PN 100V 68pF A 581-KGQ15ACG2A680JT RoHS: Compliant | 1490 |
|
$0.0570 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0436 | Buy Now |
DISTI #
06031U680JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ15ACG2A680JT NEW GLOBAL PN 100V 68pF A 581-KGQ15ACG2A680JT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0570 / $0.0580 | Buy Now |
DISTI #
KGQ15ACG2A680JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 68 pF, 100 V, � 5%, C0G (NP0), 0603 [1608 Metric] (Alt: KGQ15ACG2A680JT) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 06031U680JAT2A
06031U680JAT2A CAD Models
06031U680JAT2A Part Data Attributes
|
06031U680JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031U680JAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.91 mm | |
JESD-609 Code | e3 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.76 mm |
Alternate Parts for 06031U680JAT2A
This table gives cross-reference parts and alternative options found for 06031U680JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031U680JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06031A680J4T2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U680JAT2A vs 06031A680J4T2A |
LD031A680JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U680JAT2A vs LD031A680JAB4A |
LD031A680JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U680JAT2A vs LD031A680JAB2A |
VJ0603A680JXBCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 06031U680JAT2A vs VJ0603A680JXBCW1BC |
NMC-L0603NPO680J100TRPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | 06031U680JAT2A vs NMC-L0603NPO680J100TRPF |
06031A680JAT4A | Capacitor, Ceramic, Chip, General Purpose, 68pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 06031U680JAT2A vs 06031A680JAT4A |
06031A680JAT2A | Capacitor, Ceramic, Chip, General Purpose, 68pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 06031U680JAT2A vs 06031A680JAT2A |
VJ0603A680JXBPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 06031U680JAT2A vs VJ0603A680JXBPW1BC |
LD031U680JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U680JAT2A vs LD031U680JAB2A |