Part Details for 06032U5R6CAT2A by Kyocera AVX Components
Overview of 06032U5R6CAT2A by Kyocera AVX Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06032U5R6CAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K0158
|
Newark | Cap, 5.6Pf, 200V, C0G/Np0, 0603, Capacitance:5.6Pf, Voltage Rating:200V, Product Range:Accu-P Series, Capacitance Tolerance:± 0.25Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Automotive Qualification Rohs Compliant: Yes |Kyocera Avx 06032U5R6CAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3763 |
|
$0.2980 / $0.3300 | Buy Now |
DISTI #
55J3655
|
Newark | Microwave/U Mb Cmap - Fn Rohs Compliant: Yes |Kyocera Avx 06032U5R6CAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2580 / $0.3440 | Buy Now |
DISTI #
06032U5R6CAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 5.6 pF, 200 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 06032U5R6CAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3042 / $0.3354 | Buy Now |
DISTI #
581-06032U5R6CAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGQ15ACG2D5R6CT 200V 5.6pF C0G 0603 .25pF Tol RoHS: Compliant | 4788 |
|
$0.2370 / $0.2900 | Buy Now |
DISTI #
70473506
|
RS | 0603 U 5.6pF Ceramic Multilayer Cap,200V dc,+125C, C0G Dielectric,+/-0.25pF SMD | AVX 06032U5R6CAT2A RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1020 / $0.1270 | RFQ |
|
Future Electronics | 0603 5.6 pF 200 V ±0.25 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.2250 / $0.2350 | Buy Now |
|
Future Electronics | 0603 5.6 pF 200 V ±0.25 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2250 / $0.2350 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0000056 uF, SURFACE MOUNT, 0603 | 22755 |
|
$0.1890 / $0.5400 | Buy Now |
DISTI #
06032U5R6CAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGQ15ACG2D5R6CT 200V 5.6pF C0G 0603 .25pF Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2440 | Buy Now |
DISTI #
06032U5R6CAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 5.6 pF, 200 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 06032U5R6CAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3042 / $0.3354 | Buy Now |
Part Details for 06032U5R6CAT2A
06032U5R6CAT2A CAD Models
06032U5R6CAT2A Part Data Attributes:
|
06032U5R6CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06032U5R6CAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.91 mm | |
JESD-609 Code | e3 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 4.46% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 4.46% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.76 mm |