Part Details for 06032U5R6CAT2A by Kyocera AVX Components
Overview of 06032U5R6CAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06032U5R6CAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06032U5R6CAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 5.6 pF, 200 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 06032U5R6CAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3042 / $0.3354 | Buy Now |
DISTI #
581-06032U5R6CAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGQ15ACG2D5R6CT 200V 5.6pF C0G 0603 .25pF Tol RoHS: Compliant | 4788 |
|
$0.2370 / $0.4400 | Buy Now |
DISTI #
70473506
|
RS | 0603 U 5.6pF Ceramic Multilayer Cap,200V dc,+125C, C0G Dielectric,+/-0.25pF SMD | AVX 06032U5R6CAT2A RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1020 / $0.1270 | RFQ |
|
Future Electronics | 0603 5.6 pF 200 V ±0.25 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.2250 / $0.2350 | Buy Now |
|
Future Electronics | 0603 5.6 pF 200 V ±0.25 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2250 / $0.2350 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0000056 uF, SURFACE MOUNT, 0603 | 22755 |
|
$0.1890 / $0.5400 | Buy Now |
DISTI #
06032U5R6CAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGQ15ACG2D5R6CT 200V 5.6pF C0G 0603 .25pF Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2440 | Buy Now |
DISTI #
06032U5R6CAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 5.6 pF, 200 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 06032U5R6CAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3042 / $0.3354 | Buy Now |
DISTI #
06032U5R6CAT2A
|
TME | Capacitor: ceramic, MLCC, 5.6pF, 200V, C0G (NP0), ±0.25pF, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0438 | RFQ |
DISTI #
06032U5R6CAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 5.6 pF, 200 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 06032U5R6CAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3042 / $0.3354 | Buy Now |
Part Details for 06032U5R6CAT2A
06032U5R6CAT2A CAD Models
06032U5R6CAT2A Part Data Attributes
|
06032U5R6CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06032U5R6CAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.91 mm | |
JESD-609 Code | e3 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 4.46% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 4.46% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.76 mm |
Alternate Parts for 06032U5R6CAT2A
This table gives cross-reference parts and alternative options found for 06032U5R6CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06032U5R6CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603HQN201-5R6CG6P | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06032U5R6CAT2A vs C0603HQN201-5R6CG6P |
C0603HQN201-5R6CN6P | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06032U5R6CAT2A vs C0603HQN201-5R6CN6P |
0603N5R6C201VHT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06032U5R6CAT2A vs 0603N5R6C201VHT |
LD032U5R6CAB9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06032U5R6CAT2A vs LD032U5R6CAB9A |
C0603HQN201-5R6CG6E | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06032U5R6CAT2A vs C0603HQN201-5R6CG6E |
C0603HQN201-5R6CGE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06032U5R6CAT2A vs C0603HQN201-5R6CGE |
0603N5R6C201PHT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06032U5R6CAT2A vs 0603N5R6C201PHT |
C0603HQN201-5R6CN6E | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06032U5R6CAT2A vs C0603HQN201-5R6CN6E |
0603N5R6C201VT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06032U5R6CAT2A vs 0603N5R6C201VT |
06032U5R6C4T9A | Ceramic Capacitor, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603 | Kyocera AVX Components | 06032U5R6CAT2A vs 06032U5R6C4T9A |