Part Details for 06032F223Z9B30D by YAGEO Corporation
Overview of 06032F223Z9B30D by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06032F223Z9B30D
06032F223Z9B30D CAD Models
06032F223Z9B30D Part Data Attributes
|
06032F223Z9B30D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
06032F223Z9B30D
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 06032F223Z9B30D
This table gives cross-reference parts and alternative options found for 06032F223Z9B30D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06032F223Z9B30D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225458649807 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 06032F223Z9B30D vs 225458649807 |
CM105Y5V223Z50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 06032F223Z9B30D vs CM105Y5V223Z50AH |
CM105Y5V223Z50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Y5V, 0.022 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 06032F223Z9B30D vs CM105Y5V223Z50AL |
06032F223Z9B20D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 06032F223Z9B30D vs 06032F223Z9B20D |
C0603Y5V500-223ZN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06032F223Z9B30D vs C0603Y5V500-223ZN6D |
CM105Y5V223Z50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 06032F223Z9B30D vs CM105Y5V223Z50AN |
MCH185FN223ZK | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.022uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | 06032F223Z9B30D vs MCH185FN223ZK |
CM105Y5V223Z50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 06032F223Z9B30D vs CM105Y5V223Z50AT |
MCH185FN223ZL | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.022uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | 06032F223Z9B30D vs MCH185FN223ZL |
MCH185FN223ZC | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.022uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | 06032F223Z9B30D vs MCH185FN223ZC |