Datasheets
06032U0R6BAT2A by: Kyocera AVX Components

CAP CER 0.6PF 200V NP0 0603

Part Details for 06032U0R6BAT2A by Kyocera AVX Components

Results Overview of 06032U0R6BAT2A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

06032U0R6BAT2A Information

06032U0R6BAT2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.

A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.

Price & Stock for 06032U0R6BAT2A

Part # Distributor Description Stock Price Buy
DISTI # 36K6755
Newark U Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 06032U0R6BAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0890
  • 5,000 $0.0790
  • 10,000 $0.0650
  • 20,000 $0.0560
  • 30,000 $0.0520
  • 50,000 $0.0460
$0.0460 / $0.0890 Buy Now
DISTI # KGQ15ACG2D0R6BT
Avnet Americas Multilayer Ceramic Capacitor, 0.6 pF, 200 V, ? 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGQ15ACG2D0R6BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0735
  • 8,000 $0.0731
  • 16,000 $0.0563
  • 24,000 $0.0560
  • 32,000 $0.0557
$0.0557 / $0.0735 Buy Now
DISTI # KGQ15ACG2D0R6BT
Avnet Abacus (Alt: KGQ15ACG2D0R6BT) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for 06032U0R6BAT2A

06032U0R6BAT2A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

06032U0R6BAT2A Part Data Attributes

06032U0R6BAT2A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
06032U0R6BAT2A Kyocera AVX Components CAP CER 0.6PF 200V NP0 0603
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP
Package Description CHIP
Reach Compliance Code unknown
Factory Lead Time 10 Weeks
Capacitance 6e-7 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.91 mm
JESD-609 Code e3
Length 1.52 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 16.6667%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 INCH
Positive Tolerance 16.6667%
Rated (DC) Voltage (URdc) 200 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.76 mm

06032U0R6BAT2A Frequently Asked Questions (FAQ)

  • The recommended land pattern for the 06032U0R6BAT2A capacitor is available in the Kyocera AVX Components' land pattern document, which can be found on their website. The document provides detailed information on the recommended pad size, shape, and spacing for optimal soldering and reliability.

  • The 06032U0R6BAT2A capacitor is designed to meet the requirements of various industries, including automotive and industrial, which often involve high-vibration environments. However, it's essential to consult with Kyocera AVX Components' application engineers to ensure the capacitor meets the specific vibration requirements of your application.

  • The 06032U0R6BAT2A capacitor has a maximum operating temperature of 125°C, making it suitable for many high-temperature applications. However, it's crucial to consider the derating curves and temperature coefficients provided in the datasheet to ensure the capacitor meets the specific temperature requirements of your application.

  • The ESR of the 06032U0R6BAT2A capacitor is not explicitly stated in the datasheet. However, Kyocera AVX Components provides ESR data for their capacitors in their technical notes or application notes, which can be found on their website. Alternatively, you can contact their application engineers for more information.

  • The 06032U0R6BAT2A capacitor meets various safety standards, including UL, ENEC, and CE. However, it's essential to consult with Kyocera AVX Components' application engineers to ensure the capacitor meets the specific safety requirements of your application, such as IEC 60384-14 or IEC 62391-1.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 06032U0R6BAT2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 06032U0R6BAT2A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 06032U0R6BAT2A would you like to use for your alert(s)?
  • Please alert me when 06032U0R6BAT2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 06032U0R6BAT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 06032U0R6BAT2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 06032U0R6BAT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 06032U0R6BAT2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 06032U0R6BAT2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: