Part Details for 06032U130FAT2A by Kyocera AVX Components
Overview of 06032U130FAT2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06032U130FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J3617
|
Newark | Microwave/U Mb Cmap - Fn Rohs Compliant: Yes |Kyocera Avx 06032U130FAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1150 | Buy Now |
DISTI #
KGQ15ACG2D130FT
|
Avnet Americas | Cap SMD "U" Series Low ESR 0603 200V C0G (NP0) 13pF ±1% for Comm/RF/µWave Apps Ni/Sn Plated 7"T/R - Tape and Reel (Alt: KGQ15ACG2D130FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0702 / $0.0774 | Buy Now |
DISTI #
KGQ15ACG2D130FT
|
Avnet Americas | Cap SMD "U" Series Low ESR 0603 200V C0G (NP0) 13pF ±1% for Comm/RF/µWave Apps Ni/Sn Plated 7"T/R - Tape and Reel (Alt: KGQ15ACG2D130FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-06032U130FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 13pF C0G 0603 1 % RoHS: Compliant | 28007 |
|
$0.0590 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0577 | Buy Now |
DISTI #
06032U130FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 13pF C0G 0603 1 % RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0620 / $0.0680 | Buy Now |
DISTI #
C1S127007440841
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: No | 25349 |
|
$0.0722 / $0.1848 | Buy Now |
DISTI #
C1S127007557284
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: No | 24000 |
|
$0.0564 | Buy Now |
DISTI #
C1S127005973123
|
Chip1Stop | Cap Ceramic 13pF 200V C0G 1% Pad SMD 0603 125C T/R RoHS: Compliant pbFree: No | 8000 |
|
$0.0686 / $0.0715 | Buy Now |
Part Details for 06032U130FAT2A
06032U130FAT2A CAD Models
06032U130FAT2A Part Data Attributes
|
06032U130FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06032U130FAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.91 mm | |
JESD-609 Code | e3 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.76 mm |
Alternate Parts for 06032U130FAT2A
This table gives cross-reference parts and alternative options found for 06032U130FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06032U130FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N130F201YHT-HS | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Knowles Capacitors | 06032U130FAT2A vs 0603N130F201YHT-HS |
0603N130F201YW | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Knowles Capacitors | 06032U130FAT2A vs 0603N130F201YW |
0603N130F201PH-HK | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Knowles Capacitors | 06032U130FAT2A vs 0603N130F201PH-HK |
VJ0603D130FECAB | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 06032U130FAT2A vs VJ0603D130FECAB |
0603N130F201SW | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Knowles Capacitors | 06032U130FAT2A vs 0603N130F201SW |
0603N130F201DH-HS | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Knowles Capacitors | 06032U130FAT2A vs 0603N130F201DH-HS |
0603N130F201SHT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06032U130FAT2A vs 0603N130F201SHT |
VJ0603D130FECAJ | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Vishay Intertechnologies | 06032U130FAT2A vs VJ0603D130FECAJ |
0603N130F201NH | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Knowles Capacitors | 06032U130FAT2A vs 0603N130F201NH |
0603N130F201PHT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06032U130FAT2A vs 0603N130F201PHT |