Part Details for 06032U1R2CAT2A by Kyocera AVX Components
Overview of 06032U1R2CAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06032U1R2CAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J3594
|
Newark | Microwave/U Mb Cmap - Fn Rohs Compliant: Yes |Kyocera Avx 06032U1R2CAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0570 | Buy Now |
DISTI #
KGQ15ACG2D1R2CT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.2 pF, 200 V, ? 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGQ15ACG2D1R2CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 / $0.0482 | Buy Now |
DISTI #
581-06032U1R2CAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ15ACG2D1R2CT NEW GLOBAL PN 200V 1.2pF A 581-KGQ15ACG2D1R2CT RoHS: Compliant | 0 |
|
$0.0370 / $0.0460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0359 | Buy Now |
DISTI #
06032U1R2CAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ15ACG2D1R2CT NEW GLOBAL PN 200V 1.2pF A 581-KGQ15ACG2D1R2CT RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0450 | Buy Now |
DISTI #
KGQ15ACG2D1R2CT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.2 pF, 200 V, � 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGQ15ACG2D1R2CT) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 06032U1R2CAT2A
06032U1R2CAT2A CAD Models
06032U1R2CAT2A Part Data Attributes
|
06032U1R2CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06032U1R2CAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.91 mm | |
JESD-609 Code | e3 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20.83% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20.83% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.76 mm |