Part Details for 06032U2R7BAT2A by Kyocera AVX Components
Overview of 06032U2R7BAT2A by Kyocera AVX Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06032U2R7BAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J3635
|
Newark | Capacitor, Rf, 2.7Pf, 200V, 0603, Capacitance:2.7Pf, Voltage Rating:200V, Product Range:U Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Series Name:U Rohs Compliant: Yes |Kyocera Avx 06032U2R7BAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0720 | Buy Now |
DISTI #
98AC4678
|
Newark | 06032U2R7Bat2A Rohs Compliant: Yes |Kyocera Avx 06032U2R7BAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 | Buy Now |
DISTI #
10R5932
|
Newark | Rf/Microwave Capacitor 2.7Pf, 200V, 0603 0.1Pf, Capacitance:2.7Pf, Voltage Rating:200V, Product Range:U Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Series Name:U Rohs Compliant: Yes |Kyocera Avx 06032U2R7BAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1000 | Buy Now |
DISTI #
KGQ15ACG2D2R7BT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.7 pF, 200 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGQ15ACG2D2R7BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 52000 |
|
$0.0483 | Buy Now |
DISTI #
KGQ15ACG2D2R7BT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.7 pF, 200 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGQ15ACG2D2R7BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-06032U2R7BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ15ACG2D2R7BT NEW GLOBAL PN 200V 2.7pF A 581-KGQ15ACG2D2R7BT RoHS: Compliant | 16939 |
|
$0.0510 / $0.3300 | Buy Now |
|
Future Electronics | 0603 2.7 pF 200 V ±0.1 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0500 / $0.0533 | Buy Now |
|
Future Electronics | 0603 2.7 pF 200 V ±0.1 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0465 / $0.0527 | Buy Now |
|
Bristol Electronics | 544 |
|
RFQ | ||
|
Quest Components | 648 |
|
$0.0560 / $0.2800 | Buy Now |
Part Details for 06032U2R7BAT2A
06032U2R7BAT2A CAD Models
06032U2R7BAT2A Part Data Attributes
|
06032U2R7BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06032U2R7BAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.91 mm | |
JESD-609 Code | e3 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 3.7% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 3.7% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.76 mm |
Alternate Parts for 06032U2R7BAT2A
This table gives cross-reference parts and alternative options found for 06032U2R7BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06032U2R7BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-200/2R7BN0603WF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | Tecate Group | 06032U2R7BAT2A vs CMC-200/2R7BN0603WF |
0603N2R7B201PHW-HB | Ceramic Capacitor, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Knowles Capacitors | 06032U2R7BAT2A vs 0603N2R7B201PHW-HB |
0603N2R7B201DHW-HB | Ceramic Capacitor, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Knowles Capacitors | 06032U2R7BAT2A vs 0603N2R7B201DHW-HB |
0603N2R7B201DW | Ceramic Capacitor, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Knowles Capacitors | 06032U2R7BAT2A vs 0603N2R7B201DW |
201R14N2R7BV4R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, NP0, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Johanson Dielectrics Inc | 06032U2R7BAT2A vs 201R14N2R7BV4R |
CE0603A-2R7-B201GT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | RCD Components Inc | 06032U2R7BAT2A vs CE0603A-2R7-B201GT |
0603RN2R7B201NGW | Ceramic Capacitor, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Knowles Capacitors | 06032U2R7BAT2A vs 0603RN2R7B201NGW |
0603N2R7B201PHW-HK | Ceramic Capacitor, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Knowles Capacitors | 06032U2R7BAT2A vs 0603N2R7B201PHW-HK |
0603N2R7B201YH-HS | Ceramic Capacitor, Ceramic, 200V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Knowles Capacitors | 06032U2R7BAT2A vs 0603N2R7B201YH-HS |
06032U2R7BAT9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06032U2R7BAT2A vs 06032U2R7BAT9A |