Part Details for 06032U9R1BAT2A by Kyocera AVX Components
Overview of 06032U9R1BAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06032U9R1BAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J3666
|
Newark | Microwave/U Mb Cmap - Fn Rohs Compliant: Yes |Kyocera Avx 06032U9R1BAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0890 | Buy Now |
DISTI #
KGQ15ACG2D9R1BT
|
Avnet Americas | Multilayer Ceramic Capacitor, 9.1 pF, 200 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGQ15ACG2D9R1BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0546 / $0.0602 | Buy Now |
DISTI #
KGQ15ACG2D9R1BT
|
Avnet Americas | Multilayer Ceramic Capacitor, 9.1 pF, 200 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGQ15ACG2D9R1BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-06032U9R1BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ15ACG2D9R1BT NEW GLOBAL PN 200V 9.1pF A 581-KGQ15ACG2D9R1BT RoHS: Compliant | 4736 |
|
$0.0460 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0449 | Buy Now |
DISTI #
06032U9R1BAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ15ACG2D9R1BT NEW GLOBAL PN 200V 9.1pF A 581-KGQ15ACG2D9R1BT RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0530 / $0.0540 | Buy Now |
DISTI #
KGQ15ACG2D9R1BT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 9.1 pF, 200 V, � 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGQ15ACG2D9R1BT) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 06032U9R1BAT2A
06032U9R1BAT2A CAD Models
06032U9R1BAT2A Part Data Attributes
|
06032U9R1BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06032U9R1BAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.91 mm | |
JESD-609 Code | e3 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1.1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.76 mm |
Alternate Parts for 06032U9R1BAT2A
This table gives cross-reference parts and alternative options found for 06032U9R1BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06032U9R1BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N9R1B201YHW | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, | Knowles Capacitors | 06032U9R1BAT2A vs 0603N9R1B201YHW |
0603N9R1B201YHT-HS | Ceramic Capacitor, Ceramic, 200V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, | Knowles Capacitors | 06032U9R1BAT2A vs 0603N9R1B201YHT-HS |
LD032U9R1BAB4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06032U9R1BAT2A vs LD032U9R1BAB4A |
0603N9R1B201YHT-HK | Ceramic Capacitor, Ceramic, 200V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, | Knowles Capacitors | 06032U9R1BAT2A vs 0603N9R1B201YHT-HK |
CMC-200/9R1BN0603TF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.0989% +Tol, 1.0989% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP | Tecate Group | 06032U9R1BAT2A vs CMC-200/9R1BN0603TF |
0603N9R1B201YHW-HS | Ceramic Capacitor, Ceramic, 200V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, | Knowles Capacitors | 06032U9R1BAT2A vs 0603N9R1B201YHW-HS |
05002-9R1CBZ | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, | Kyocera AVX Components | 06032U9R1BAT2A vs 05002-9R1CBZ |
06032U9R1B4T4A | Ceramic Capacitor, Ceramic, 200V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603 | Kyocera AVX Components | 06032U9R1BAT2A vs 06032U9R1B4T4A |
0603N9R1B201PH-HS | Ceramic Capacitor, Ceramic, 200V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, | Knowles Capacitors | 06032U9R1BAT2A vs 0603N9R1B201PH-HS |
VJ0603D9R1BXCAJ | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, | Vishay Intertechnologies | 06032U9R1BAT2A vs VJ0603D9R1BXCAJ |