Part Details for 06033A220DAT2A by Kyocera AVX Components
Overview of 06033A220DAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 06033A220DAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K6757
|
Newark | Capacitor,ceramic,22Pf,25Vdc,.5-Pf Tol,.5+Pf Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 06033A220DAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.0930 | Buy Now |
DISTI #
06033A220DAT2A-ND
|
DigiKey | CAP CER 22PF 25V NP0 0603 Min Qty: 8000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0824 | Buy Now |
DISTI #
06033A220DAT2A
|
Avnet Americas | Cap Ceramic 22pF 25V C0G 0.5pF SMD 0603 125°C Paper T/R - Tape and Reel (Alt: 06033A220DAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0780 / $0.0860 | Buy Now |
DISTI #
581-06033A220DAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22pF C0G 0603 0.5pF RoHS: Compliant | 4825 |
|
$0.0700 / $0.3700 | Buy Now |
|
Future Electronics | 0603 22 pF 25 V ±0.5 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0765 / $0.0836 | Buy Now |
DISTI #
06033A220DAT2A
|
Avnet Americas | Cap Ceramic 22pF 25V C0G 0.5pF SMD 0603 125°C Paper T/R - Tape and Reel (Alt: 06033A220DAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0780 / $0.0860 | Buy Now |
DISTI #
06033A220DAT2A
|
Avnet Americas | Cap Ceramic 22pF 25V C0G 0.5pF SMD 0603 125°C Paper T/R - Tape and Reel (Alt: 06033A220DAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0780 / $0.0860 | Buy Now |
Part Details for 06033A220DAT2A
06033A220DAT2A CAD Models
06033A220DAT2A Part Data Attributes
|
06033A220DAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033A220DAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 22pF, 25V, ±0.5pF, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.2727% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 2.2727% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |