Part Details for 06033A400KAT2A by Kyocera AVX Components
Overview of 06033A400KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 06033A400KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J3823
|
Newark | Capacitor Ceramic 40Pf 25V, C0G, 10%, 0603, Capacitance:40Pf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06033A400KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0490 | Buy Now |
DISTI #
06033A400KAT2A-ND
|
DigiKey | CAP CER 40PF 25V NP0 0603 Min Qty: 16000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0334 | Buy Now |
DISTI #
06033A400KAT2A
|
Avnet Americas | Cap Ceramic 40pF 25V C0G 10% SMD 0603 125°C T/R - Tape and Reel (Alt: 06033A400KAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0281 / $0.0310 | Buy Now |
DISTI #
581-06033A400KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 40pF C0G 0603 10% RoHS: Compliant | 11439 |
|
$0.0240 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0231 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 40pF 25V C0G 10% SMD 0603 125°C T/R |
1000 In Stock |
|
$0.0337 / $0.4310 | Buy Now |
DISTI #
06033A400KAT2A
|
Avnet Americas | Cap Ceramic 40pF 25V C0G 10% SMD 0603 125°C T/R - Tape and Reel (Alt: 06033A400KAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0281 / $0.0310 | Buy Now |
DISTI #
06033A400KAT2A
|
Avnet Americas | Cap Ceramic 40pF 25V C0G 10% SMD 0603 125°C T/R - Tape and Reel (Alt: 06033A400KAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0281 / $0.0310 | Buy Now |
Part Details for 06033A400KAT2A
06033A400KAT2A CAD Models
06033A400KAT2A Part Data Attributes
|
06033A400KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033A400KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 40pF, 25V, ±10%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00004 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |